uvex Uvex 1 Red, Black Metal Free Toe Capped Unisex Safety Boots 7.5, EU 41 EN ISO 20345:2022 + A1:2024
- RS Stock No.:
- 175-4359
- Mfr. Part No.:
- 8517241
- Manufacturer:
- uvex
Subtotal (1 pair)*
PHP11,842.51
(exc. VAT)
PHP13,263.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP11,842.51 |
*price indicative
- RS Stock No.:
- 175-4359
- Mfr. Part No.:
- 8517241
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Boots | |
| Series | Uvex 1 | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7.5 | |
| Colour | Red, Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Metal Free | |
| Additional Safety Features | WRU | |
| Resistance Features | Penetration Resistant, Anti-Static | |
| Midsole Material | Polyurethane | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SR | |
| Upper Material | Microvelour | |
| Sole Material | Dual Density Polyurethane | |
| Standards/Approvals | EN ISO 20345:2022 + A1:2024 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Boots | ||
Series Uvex 1 | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7.5 | ||
Colour Red, Black | ||
Closure Type Lace Up | ||
Safety Toe Type Metal Free | ||
Additional Safety Features WRU | ||
Resistance Features Penetration Resistant, Anti-Static | ||
Midsole Material Polyurethane | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SR | ||
Upper Material Microvelour | ||
Sole Material Dual Density Polyurethane | ||
Standards/Approvals EN ISO 20345:2022 + A1:2024 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Uvex Series 1 Safety Boots, Metal Free Safety Toe, Size UK7.5 - 8517241
This safety boot provides protective footwear for occupational use where slip resistance and penetration protection are required. They combine a WRU upper material with a metal-free toe and a polyurethane midsole to deliver protection, electrical dissipation and comfort in mixed industrial settings. The design suits users needing both anti-static performance and SR-rated slip control, available in a unisex fit.
Features and Benefits:
• Penetration-resistant midsole reduces ground puncture risk
• SR-rated sole improves traction on oily surfaces
• Polyurethane midsole provides shock attenuation
• Anti-static construction limits electrostatic build-up
• Lace-up closure ensures secure, adjustable fit
• SR-rated sole improves traction on oily surfaces
• Polyurethane midsole provides shock attenuation
• Anti-static construction limits electrostatic build-up
• Lace-up closure ensures secure, adjustable fit
Applications
• Suitable for general industrial workshop tasks
• Ideal for environments with Sharp debris hazards
• Used for duties requiring electrostatic control
• Can be used on slippery production floors
• Suitable for onsite maintenance and logistics
• Ideal for environments with Sharp debris hazards
• Used for duties requiring electrostatic control
• Can be used on slippery production floors
• Suitable for onsite maintenance and logistics
What upper material affects breathability and wear?
The upper is MADE from microvelour with a WRU finish that balances airflow and water resistance.
How is the toe protection achieved without metal?
A metal-free toe cap provides impact protection while remaining lighter than metallic alternatives.
Which sole composition contributes to grip and durability?
The sole uses dual-density polyurethane to combine a tougher outer layer with a cushioned inner layer.
What standards do these boots meet for occupational safety?
They comply with EN ISO 20345:2022 Plus the A1:2024 amendment.
What size and colour options are provided for ordering?
They are offered in EU41 (UK7.5) and come in red and black.
Related links
- uvex Uvex 1 Red EU 37 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Red EU 44 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Red EU 39 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Red EU 48 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Red EU 52 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Red EU 45 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Red EU 50 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Red EU 51 EN ISO 20345:2011 S3 SRC
