V12 Footwear V2175 Hyrax IGS Black Fibreglass Toe Capped Women's Safety Boots 6.5, EU 40 EN ISO 20345:2022, TYPE U
- RS Stock No.:
- 314-623
- Mfr. Part No.:
- V2175/06.5
- Manufacturer:
- V12 Footwear
Subtotal (1 pair)*
PHP6,908.22
(exc. VAT)
PHP7,737.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,908.22 |
*price indicative
- RS Stock No.:
- 314-623
- Mfr. Part No.:
- V2175/06.5
- Manufacturer:
- V12 Footwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Series | V2175 Hyrax IGS | |
| Product Type | Safety Boots | |
| Gender | Women | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Black | |
| Safety Toe Type | Fibreglass | |
| Size US | 7.5 | |
| Additional Safety Features | Chemical Resistant, Heat Resistant, ESD Protection | |
| Resistance Features | Chemical Resistant, Heat Resistant, Slip Resistant | |
| Midsole Material | Woven Superflex-Fibre Composite | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather Free, Water Resistant Breathable Upper, Vegan-Friendly | |
| Standards/Approvals | EN ISO 20345:2022, TYPE U (EN13832-2:2018) | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Series V2175 Hyrax IGS | ||
Product Type Safety Boots | ||
Gender Women | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Black | ||
Safety Toe Type Fibreglass | ||
Size US 7.5 | ||
Additional Safety Features Chemical Resistant, Heat Resistant, ESD Protection | ||
Resistance Features Chemical Resistant, Heat Resistant, Slip Resistant | ||
Midsole Material Woven Superflex-Fibre Composite | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather Free, Water Resistant Breathable Upper, Vegan-Friendly | ||
Standards/Approvals EN ISO 20345:2022, TYPE U (EN13832-2:2018) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The V12 Footwear Hyrax IGS Boot is a true women's FitTM water resistant black vegan friendly safety hiker. The toes stay protected with a fibreglass toecap. The underfoot is safe with a protective woven superflex fibre composite midsole. It provides safe and stable grip on slippery surfaces with the IGSTM sole unit. The added safety with a chemical splash proof upper and ESD protection.
Puncture resistant
Scaffold board slip tested
Energy absorption
Electrostatic Dissipative
Cleated outsole
Closed heel
Size 6.5
Related links
- V12 Footwear V2175 Hyrax IGS Black Fibreglass Toe Capped Women's Safety Boots 5, EU 38 EN ISO 20345:2022
- V12 Footwear V2175 Hyrax IGS Black Fibreglass Toe Capped Women's Safety Boots 6, EU 39 EN ISO 20345:2022
- V12 Footwear V2175 Hyrax IGS Black Fibreglass Toe Capped Women's Safety Boots 8, EU 42 EN ISO 20345:2022
- V12 Footwear V2175 Hyrax IGS Black Fibreglass Toe Capped Women's Safety Boots 2, EU 35 EN ISO 20345:2022
- V12 Footwear V2175 Hyrax IGS Black Fibreglass Toe Capped Women's Safety Boots 4, EU 37 EN ISO 20345:2022
- V12 Footwear V2175 Hyrax IGS Black Fibreglass Toe Capped Women's Safety Boots 7, EU 41 EN ISO 20345:2022 standards for
- V12 Footwear V2175 Hyrax IGS Black Fibreglass Toe Capped Women's Safety Boots 3 EN ISO 20345:2022
- V12 Footwear V2170 Hyrax IGS Black Fibreglass Toe Capped Men's Safety Boots 6.5 EN13832-2:2018
