V12 Footwear V2175 Hyrax IGS Black Fibreglass Toe Capped Women's Safety Boots 2, EU 35 EN ISO 20345:2022

Subtotal (1 pair)*

PHP6,908.22

(exc. VAT)

PHP7,737.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP6,908.22

*price indicative

RS Stock No.:
314-616
Mfr. Part No.:
V2175/02
Manufacturer:
V12 Footwear
Find similar products by selecting one or more attributes.
Select all

Brand

V12 Footwear

Series

V2175 Hyrax IGS

Product Type

Safety Boots

Gender

Women

Size EU

35

Size UK

2

Colour

Black

Safety Toe Type

Fibreglass

Additional Safety Features

Impact Resistant, Slip Resistant, Abrasion Resistant, Cut Resistant

Midsole Material

Woven Superflex-Fibre Composite

Size US

3

Resistance Features

Water Resistant, Slip Resistant, Heat Resistant, Oil Resistant, Chemical Splash-Proof

Safety Rating EN ISO 20345

Yes

Upper Material

Water Resistant Breathable Upper

Standards/Approvals

EN ISO 20345:2022

RoHS Status: Exempt

COO (Country of Origin):
TR
The V12 Footwear Hyrax IGS Boot is a true women's FitTM water resistant black vegan friendly safety hiker. The toes stay protected with a fibreglass toecap. The underfoot is safe with a protective woven superflex fibre composite midsole. It provides safe and stable grip on slippery surfaces with the IGSTM sole unit. The added safety with a chemical splash proof upper and ESD protection.

Puncture resistant

Scaffold board slip tested

Energy absorption

Electrostatic Dissipative

Cleated outsole

Closed heel

Size 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy