V12 Footwear V2175 Hyrax IGS Black Fibreglass Toe Capped Women's Safety Boots 7, EU 41 EN ISO 20345:2022 standards for
- RS Stock No.:
- 314-625
- Mfr. Part No.:
- V2175/07
- Manufacturer:
- V12 Footwear
Subtotal (1 pair)*
PHP6,908.22
(exc. VAT)
PHP7,737.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 08, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,908.22 |
*price indicative
- RS Stock No.:
- 314-625
- Mfr. Part No.:
- V2175/07
- Manufacturer:
- V12 Footwear
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Product Type | Safety Boots | |
| Series | V2175 Hyrax IGS | |
| Gender | Women | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black | |
| Safety Toe Type | Fibreglass | |
| Midsole Material | Woven Superflex-Fibre Composite | |
| Additional Safety Features | Metatarsal Protection, ESD Protection, Cut Resistant, Chemical Resistant, Abrasion Resistant | |
| Resistance Features | Water Resistant, Slip Resistant, Oil Resistant, Heat Resistant, Cut Resistant | |
| Size US | 8 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Water Resistant Breathable Upper Which Is Leather Free | |
| Standards/Approvals | EN ISO 20345:2022 standards for general purpose safety footwear, plus additional (optional) safety features | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Product Type Safety Boots | ||
Series V2175 Hyrax IGS | ||
Gender Women | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black | ||
Safety Toe Type Fibreglass | ||
Midsole Material Woven Superflex-Fibre Composite | ||
Additional Safety Features Metatarsal Protection, ESD Protection, Cut Resistant, Chemical Resistant, Abrasion Resistant | ||
Resistance Features Water Resistant, Slip Resistant, Oil Resistant, Heat Resistant, Cut Resistant | ||
Size US 8 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Water Resistant Breathable Upper Which Is Leather Free | ||
Standards/Approvals EN ISO 20345:2022 standards for general purpose safety footwear, plus additional (optional) safety features | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Related links
- V12 Footwear V2175 Hyrax IGS Black Fibreglass Toe Capped Women's Safety Boots 5, EU 38 EN ISO 20345:2022
- V12 Footwear V2175 Hyrax IGS Black Fibreglass Toe Capped Women's Safety Boots 6, EU 39 EN ISO 20345:2022
- V12 Footwear V2175 Hyrax IGS Black Fibreglass Toe Capped Women's Safety Boots 8, EU 42 EN ISO 20345:2022
- V12 Footwear V2175 Hyrax IGS Black Fibreglass Toe Capped Women's Safety Boots 2, EU 35 EN ISO 20345:2022
- V12 Footwear V2175 Hyrax IGS Black Fibreglass Toe Capped Women's Safety Boots 4, EU 37 EN ISO 20345:2022
- V12 Footwear V2175 Hyrax IGS Black Fibreglass Toe Capped Women's Safety Boots 6.5 TYPE U
- V12 Footwear V2175 Hyrax IGS Black Fibreglass Toe Capped Women's Safety Boots 3 EN ISO 20345:2022
- V12 Footwear V2170 Hyrax IGS Black Fibreglass Toe Capped Men's Safety Boots 7 EN ISO 20345:2022
