V12 Footwear V2175 Hyrax IGS Black Fibreglass Toe Capped Women's Safety Boots 5, EU 38 EN ISO 20345:2022

Subtotal (1 pair)*

PHP8,358.94

(exc. VAT)

PHP9,362.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP8,358.94

*price indicative

RS Stock No.:
314-620
Mfr. Part No.:
V2175/05
Manufacturer:
V12 Footwear
Find similar products by selecting one or more attributes.
Select all

Brand

V12 Footwear

Product Type

Safety Boots

Series

V2175 Hyrax IGS

Gender

Women

Size EU

38

Size UK

5

Colour

Black

Safety Toe Type

Fibreglass

Additional Safety Features

Cut Resistant, Chemical Resistant, ESD Protection, Abrasion Resistant, Ladder Grip

Midsole Material

Woven Superflex-Fibre Composite

Size US

6

Resistance Features

Slip Resistant, Chemical Resistant, Heat Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2022

Upper Material

Water Resistant Breathable Upper, Vegan-Friendly

RoHS Status: Exempt

COO (Country of Origin):
TR
The V12 Footwear Hyrax IGS Boot is a true women's FitTM water resistant black vegan friendly safety hiker. The toes stay protected with a fibreglass toecap. The underfoot is safe with a protective woven superflex fibre composite midsole. It provides safe and stable grip on slippery surfaces with the IGSTM sole unit. The added safety with a chemical splash proof upper and ESD protection.

Puncture resistant

Scaffold board slip tested

Energy absorption

Electrostatic Dissipative

Cleated outsole

Closed heel

Size 5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy