V12 Footwear V2170 Hyrax IGS Black Fibreglass Toe Capped Men's Safety Boots 13, EU 48 EN ISO 20345:2022
- RS Stock No.:
- 314-614
- Mfr. Part No.:
- V2170/13
- Manufacturer:
- V12 Footwear
Subtotal (1 pair)*
PHP7,599.04
(exc. VAT)
PHP8,510.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,599.04 |
*price indicative
- RS Stock No.:
- 314-614
- Mfr. Part No.:
- V2170/13
- Manufacturer:
- V12 Footwear
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Series | V2170 Hyrax IGS | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Black | |
| Safety Toe Type | Fibreglass | |
| Resistance Features | Oil Resistant, Chemical Resistant, Heat Resistant, Water Resistant | |
| Additional Safety Features | Abrasion Resistant, Heat Resistant, Ladder Grip, Oil Resistant | |
| Size US | 14 | |
| Midsole Material | Woven Superex-Bre Composite | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Upper Material | Chemical Splash Resistant, Vegan-Friendly, Water Resistant Breathable Upper | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Series V2170 Hyrax IGS | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Black | ||
Safety Toe Type Fibreglass | ||
Resistance Features Oil Resistant, Chemical Resistant, Heat Resistant, Water Resistant | ||
Additional Safety Features Abrasion Resistant, Heat Resistant, Ladder Grip, Oil Resistant | ||
Size US 14 | ||
Midsole Material Woven Superex-Bre Composite | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2022 | ||
Upper Material Chemical Splash Resistant, Vegan-Friendly, Water Resistant Breathable Upper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Related links
- V12 Footwear V2170 Hyrax IGS Black Fibreglass Toe Capped Men's Safety Boots 9 EN ISO 20345:2022
- V12 Footwear V2170 Hyrax IGS Black Fibreglass Toe Capped Men's Safety Boots 6 EN ISO 20345:2022
- V12 Footwear V2170 Hyrax IGS Black Fibreglass Toe Capped Men's Safety Boots 7 EN ISO 20345:2022
- V12 Footwear V2170 Hyrax IGS Black Fibreglass Toe Capped Men's Safety Boots 10 EN ISO 20345:2022
- V12 Footwear V2170 Hyrax IGS Black Fibreglass Toe Capped Men's Safety Boots 12 EN ISO 20345:2022
- V12 Footwear V2170 Hyrax IGS Black Fibreglass Toe Capped Men's Safety Boots 11 EN13832-2:2018
- V12 Footwear V2170 Hyrax IGS Black Fibreglass Toe Capped Men's Safety Boots 8 EN13832-2:2018
- V12 Footwear V2170 Hyrax IGS Black Fibreglass Toe Capped Men's Safety Boots 6.5 EN13832-2:2018
