V12 Footwear V2170 Hyrax IGS Black Fibreglass Toe Capped Men's Safety Boots 9, EU 43 EN13832-2:2018, EN ISO 20345:2022
- RS Stock No.:
- 314-658
- Mfr. Part No.:
- V2170/09
- Manufacturer:
- V12 Footwear
Subtotal (1 pair)*
PHP8,358.94
(exc. VAT)
PHP9,362.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 12 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,358.94 |
*price indicative
- RS Stock No.:
- 314-658
- Mfr. Part No.:
- V2170/09
- Manufacturer:
- V12 Footwear
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Series | V2170 Hyrax IGS | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black | |
| Safety Toe Type | Fibreglass | |
| Size US | 10 | |
| Midsole Material | Superflex-Bre Composite | |
| Additional Safety Features | Oil Resistant, Metatarsal Protection, Ladder Grip, Abrasion Resistant, Cut Resistant, Heat Resistant | |
| Resistance Features | Slip Resistant, Oil Resistant, Heat Resistant, Chemical Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Water Resistant Breathable Upper | |
| Standards/Approvals | EN13832-2:2018, EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Series V2170 Hyrax IGS | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black | ||
Safety Toe Type Fibreglass | ||
Size US 10 | ||
Midsole Material Superflex-Bre Composite | ||
Additional Safety Features Oil Resistant, Metatarsal Protection, Ladder Grip, Abrasion Resistant, Cut Resistant, Heat Resistant | ||
Resistance Features Slip Resistant, Oil Resistant, Heat Resistant, Chemical Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Water Resistant Breathable Upper | ||
Standards/Approvals EN13832-2:2018, EN ISO 20345:2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Related links
- V12 Footwear V2170 Hyrax IGS Black Fibreglass Toe Capped Men's Safety Boots 6 EN ISO 20345:2022
- V12 Footwear V2170 Hyrax IGS Black Fibreglass Toe Capped Men's Safety Boots 12 EN ISO 20345:2022
- V12 Footwear V2170 Hyrax IGS Black Fibreglass Toe Capped Men's Safety Boots 7 EN ISO 20345:2022
- V12 Footwear V2170 Hyrax IGS Black Fibreglass Toe Capped Men's Safety Boots 10 EN ISO 20345:2022
- V12 Footwear V2170 Hyrax IGS Black Fibreglass Toe Capped Men's Safety Boots 11 EN13832-2:2018
- V12 Footwear V2170 Hyrax IGS Black Fibreglass Toe Capped Men's Safety Boots 8 EN13832-2:2018
- V12 Footwear V2170 Hyrax IGS Black Fibreglass Toe Capped Men's Safety Boots 6.5 EN13832-2:2018
- V12 Footwear V2170 Hyrax IGS Black Fibreglass Toe Capped Men's Safety Boots 10.5 EN ISO
