V12 Footwear V2170 Hyrax IGS Black Fibreglass Toe Capped Men's Safety Boots 6.5, EU 40 EN ISO 20345:2022, EN13832-2:2018
- RS Stock No.:
- 314-654
- Mfr. Part No.:
- V2170/6.5
- Manufacturer:
- V12 Footwear
Subtotal (1 pair)*
PHP6,908.22
(exc. VAT)
PHP7,737.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,908.22 |
*price indicative
- RS Stock No.:
- 314-654
- Mfr. Part No.:
- V2170/6.5
- Manufacturer:
- V12 Footwear
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Product Type | Safety Boots | |
| Series | V2170 Hyrax IGS | |
| Gender | Men | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Black | |
| Safety Toe Type | Fibreglass | |
| Size US | 7.5 | |
| Midsole Material | Woven Superflex-Fibre Composite | |
| Additional Safety Features | Slip Resistant, Oil Resistant, Metatarsal Protection, Ladder Grip, Heat Resistant, Cut Resistant, Abrasion Resistant | |
| Resistance Features | Water Resistant, Oil Resistant, Heat Resistant, Chemical Resistant | |
| Safety Rating EN ISO 20345 | 2022 | |
| Standards/Approvals | EN ISO 20345:2022, EN13832-2:2018 | |
| Upper Material | Water Resistant Breathable Upper, Vegan-Friendly | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Product Type Safety Boots | ||
Series V2170 Hyrax IGS | ||
Gender Men | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Black | ||
Safety Toe Type Fibreglass | ||
Size US 7.5 | ||
Midsole Material Woven Superflex-Fibre Composite | ||
Additional Safety Features Slip Resistant, Oil Resistant, Metatarsal Protection, Ladder Grip, Heat Resistant, Cut Resistant, Abrasion Resistant | ||
Resistance Features Water Resistant, Oil Resistant, Heat Resistant, Chemical Resistant | ||
Safety Rating EN ISO 20345 2022 | ||
Standards/Approvals EN ISO 20345:2022, EN13832-2:2018 | ||
Upper Material Water Resistant Breathable Upper, Vegan-Friendly | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Related links
- V12 Footwear V2170 Hyrax IGS Black Fibreglass Toe Capped Men's Safety Boots 8 EN13832-2:2018
- V12 Footwear V2170 Hyrax IGS Black Fibreglass Toe Capped Men's Safety Boots 11 EN13832-2:2018
- V12 Footwear V2170 Hyrax IGS Black Fibreglass Toe Capped Men's Safety Boots 12 EN ISO 20345:2022
- V12 Footwear V2170 Hyrax IGS Black Fibreglass Toe Capped Men's Safety Boots 6 EN ISO 20345:2022
- V12 Footwear V2170 Hyrax IGS Black Fibreglass Toe Capped Men's Safety Boots 9 EN ISO 20345:2022
- V12 Footwear V2170 Hyrax IGS Black Fibreglass Toe Capped Men's Safety Boots 7 EN ISO 20345:2022
- V12 Footwear V2170 Hyrax IGS Black Fibreglass Toe Capped Men's Safety Boots 10 EN ISO 20345:2022
- V12 Footwear V2170 Hyrax IGS Black Fibreglass Toe Capped Men's Safety Boots 10.5 EN ISO
