V12 Footwear V2170 Hyrax IGS Black Fibreglass Toe Capped Men's Safety Boots 12, EU 47 EN13832-2:2018, EN ISO 20345:2022

Subtotal (1 pair)*

PHP7,599.04

(exc. VAT)

PHP8,510.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP7,599.04

*price indicative

RS Stock No.:
314-613
Mfr. Part No.:
V2170/12
Manufacturer:
V12 Footwear
Find similar products by selecting one or more attributes.
Select all

Brand

V12 Footwear

Series

V2170 Hyrax IGS

Product Type

Safety Boots

Gender

Men

Size EU

47

Size UK

12

Colour

Black

Safety Toe Type

Fibreglass

Size US

13

Resistance Features

Fuel Oil, Heat Resistant, Slip Resistant

Additional Safety Features

Energy Absorption of Seat Region, Heat Resistant, Oil Resistant, Slip Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN13832-2:2018, EN ISO 20345:2022

RoHS Status: Exempt

COO (Country of Origin):
TR
The V12 Footwear Hyrax IGS Boot is a lightweight water resistant black vegan friendly safety hiker. The toes stay protected with a fibreglass toecap. The underfoot is safe with a protective woven superflex fibre composite midsole. It is safe and stable grip on slippery surfaces with the IGSTM sole unit. It added safety with a chemical splash proof upper and ESD protection.

Puncture resistant

Toecap

Scaffold board slip tested

Energy absorption

Electrostatic Dissipative

Cleated outsole

Closed heel

Size 12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy