Dunlop Purofort Brown, Black Steel Toe Capped Unisex Safety Boots 13, EU 48 ASTM F2413-18, EN ISO 20345:2011
- RS Stock No.:
- 313-912
- Mfr. Part No.:
- LJ2HR42.48
- Manufacturer:
- Dunlop
Subtotal (1 pair)*
PHP8,254.92
(exc. VAT)
PHP9,245.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,254.92 |
*price indicative
- RS Stock No.:
- 313-912
- Mfr. Part No.:
- LJ2HR42.48
- Manufacturer:
- Dunlop
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Series | Purofort | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Brown, Black | |
| Safety Toe Type | Steel | |
| Midsole Material | Steel | |
| Additional Safety Features | Waterproof, Metatarsal Protection, Cut Resistant, Abrasion Resistant | |
| Size US | 15 | |
| Resistance Features | Oil Resistant, Slip Resistant, Electric Resistant, Abrasion Resistant, Cut Resistant, Fuel Oil | |
| Slip Resistance Rating | SRC | |
| Upper Material | Polyurethane | |
| Standards/Approvals | ASTM F2413-18, EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Series Purofort | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Brown, Black | ||
Safety Toe Type Steel | ||
Midsole Material Steel | ||
Additional Safety Features Waterproof, Metatarsal Protection, Cut Resistant, Abrasion Resistant | ||
Size US 15 | ||
Resistance Features Oil Resistant, Slip Resistant, Electric Resistant, Abrasion Resistant, Cut Resistant, Fuel Oil | ||
Slip Resistance Rating SRC | ||
Upper Material Polyurethane | ||
Standards/Approvals ASTM F2413-18, EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Dunlop Purofort RigPro Full Safety Boots are used for all season. It fits perfected with Dunlops innovative Sneaker Fit construction to eliminate heel slippage. It is the trusted choice for industry and construction professionals. The Outsole is a SRC rated Professional outsole designed for excellent grip at the jobsite.
Lightweight and flexible
Durable and waterproof
Cut and abrasion resistant
Size 48
Related links
- Dunlop Purofort Brown EU 41 ASTM F2413-18, EN ISO 20345:2011
- Dunlop Purofort Brown EU 39 ASTM F2413-18, EN ISO 20345:2011
- Dunlop Purofort Brown EU 45 EN ISO 20345:2011, ASTM F2413-18
- Dunlop Purofort Brown EU 46 EN ISO 20345:2011, ASTM F2413-18
- Dunlop Purofort Brown EU 39 EN ISO 20345:2011, ASTM F2413-18
- Dunlop Purofort Black EU 37 ASTM F2413-18, EN ISO 20345:2011
- Dunlop Purofort Black EU 48 EN ISO 20345:2011, ASTM F2413-18
- Dunlop Purofort Black EU 44 ASTM F2413-18, EN ISO 20345:2011
