Dunlop Purofort Brown, Black Steel Toe Capped Unisex Safety Boots 7, EU 41 ASTM F2413-18, EN ISO 20345:2011
- RS Stock No.:
- 313-901
- Mfr. Part No.:
- LJ2HR42.41
- Manufacturer:
- Dunlop
Subtotal (1 pair)*
PHP8,254.92
(exc. VAT)
PHP9,245.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,254.92 |
*price indicative
- RS Stock No.:
- 313-901
- Mfr. Part No.:
- LJ2HR42.41
- Manufacturer:
- Dunlop
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Series | Purofort | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Closure Type | None | |
| Colour | Brown, Black | |
| Safety Toe Type | Steel | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Electric Resistant, Fuel Oil, Oil Resistant, Slip Resistant | |
| Midsole Material | Steel | |
| Size US | 8 | |
| Additional Safety Features | Waterproof, Metatarsal Protection, Cut Resistant, Abrasion Resistant | |
| Safety Rating EN ISO 20345 | S5 | |
| Sole Material | PU2D | |
| Slip Resistance Rating | SRC | |
| Upper Material | Polyurethane | |
| Standards/Approvals | ASTM F2413-18, EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Series Purofort | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Closure Type None | ||
Colour Brown, Black | ||
Safety Toe Type Steel | ||
Resistance Features Abrasion Resistant, Cut Resistant, Electric Resistant, Fuel Oil, Oil Resistant, Slip Resistant | ||
Midsole Material Steel | ||
Size US 8 | ||
Additional Safety Features Waterproof, Metatarsal Protection, Cut Resistant, Abrasion Resistant | ||
Safety Rating EN ISO 20345 S5 | ||
Sole Material PU2D | ||
Slip Resistance Rating SRC | ||
Upper Material Polyurethane | ||
Standards/Approvals ASTM F2413-18, EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Related links
- Dunlop Purofort Black EU 41 ASTM F2413-18, EN ISO 20345:2011
- Dunlop Purofort Brown EU 39 ASTM F2413-18, EN ISO 20345:2011
- Dunlop Purofort Brown EU 48 ASTM F2413-18, EN ISO 20345:2011
- Dunlop Purofort Brown EU 45 EN ISO 20345:2011, ASTM F2413-18
- Dunlop Purofort Brown EU 39 EN ISO 20345:2011, ASTM F2413-18
- Dunlop Purofort Brown EU 46 EN ISO 20345:2011, ASTM F2413-18
- Dunlop Purofort Black EU 37 ASTM F2413-18, EN ISO 20345:2011
- Dunlop Purofort Black EU 47 ASTM F2413-18, EN ISO 20345:2011
