Dunlop Purofort Brown, Black Steel Toe Capped Unisex Safety Boots 6, EU 39 ASTM F2413-18, EN ISO 20345:2011

Subtotal (1 pair)*

PHP8,254.92

(exc. VAT)

PHP9,245.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP8,254.92

*price indicative

RS Stock No.:
313-899
Mfr. Part No.:
LJ2HR42.39
Manufacturer:
Dunlop
Find similar products by selecting one or more attributes.
Select all

Brand

Dunlop

Series

Purofort

Product Type

Safety Boots

Gender

Unisex

Size EU

39

Size UK

6

Closure Type

None

Colour

Brown, Black

Safety Toe Type

Steel

Midsole Material

Steel

Resistance Features

Abrasion Resistant, Cut Resistant, Electric Resistant, Fuel Oil, Oil Resistant, Slip Resistant

Additional Safety Features

Abrasion Resistant, Cut Resistant, Metatarsal Protection, Waterproof

Size US

6

Safety Rating EN ISO 20345

S5

Standards/Approvals

ASTM F2413-18, EN ISO 20345:2011

Upper Material

Polyurethane

Sole Material

PU2D

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
PT
The Dunlop Purofort RigPro Full Safety Boots are used for all season. It fits perfected with Dunlop’s innovative Sneaker Fit construction to eliminate heel slippage. It is the trusted choice for industry and construction professionals. The Outsole is a SRC rated Professional outsole designed for excellent grip at the jobsite.

Lightweight and flexible

Durable and waterproof

Cut and abrasion resistant

Size 39

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy