Dunlop Purofort Black, Brown Steel Toe Capped Unisex Safety Boots 4, EU 37 ASTM F2413-18, EN ISO 20345:2011
- RS Stock No.:
- 313-896
- Mfr. Part No.:
- LJ2HR42.37
- Manufacturer:
- Dunlop
Subtotal (1 pair)*
PHP8,254.92
(exc. VAT)
PHP9,245.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 2 unit(s) shipping from November 23, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,254.92 |
*price indicative
- RS Stock No.:
- 313-896
- Mfr. Part No.:
- LJ2HR42.37
- Manufacturer:
- Dunlop
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Series | Purofort | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 37 | |
| Size UK | 4 | |
| Colour | Black, Brown | |
| Closure Type | None | |
| Safety Toe Type | Steel | |
| Midsole Material | Steel | |
| Additional Safety Features | Abrasion Resistant, Cut Resistant, Metatarsal Protection, Waterproof | |
| Resistance Features | Cut Resistant, Abrasion Resistant, Electric Resistant, Fuel Oil, Oil Resistant, Slip Resistant | |
| Size US | 4 | |
| Safety Rating EN ISO 20345 | S5 | |
| Sole Material | PU2D | |
| Standards/Approvals | ASTM F2413-18, EN ISO 20345:2011 | |
| Upper Material | PUR | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Series Purofort | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 37 | ||
Size UK 4 | ||
Colour Black, Brown | ||
Closure Type None | ||
Safety Toe Type Steel | ||
Midsole Material Steel | ||
Additional Safety Features Abrasion Resistant, Cut Resistant, Metatarsal Protection, Waterproof | ||
Resistance Features Cut Resistant, Abrasion Resistant, Electric Resistant, Fuel Oil, Oil Resistant, Slip Resistant | ||
Size US 4 | ||
Safety Rating EN ISO 20345 S5 | ||
Sole Material PU2D | ||
Standards/Approvals ASTM F2413-18, EN ISO 20345:2011 | ||
Upper Material PUR | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Related links
- Dunlop Purofort Black EU 37 EN ISO 20345:2011, ASTM F2413-18
- Dunlop Purofort Black EU 47 ASTM F2413-18, EN ISO 20345:2011
- Dunlop Purofort Black EU 44 ASTM F2413-18, EN ISO 20345:2011
- Dunlop Purofort Black EU 40 ASTM F2413-18, EN ISO 20345:2011
- Dunlop Purofort Black EU 38 ASTM F2413-18, EN ISO 20345:2011
- Dunlop Purofort Black EU 45 ASTM F2413-18, EN ISO 20345:2011
- Dunlop Purofort Black EU 42 ASTM F2413-18, EN ISO 20345:2011
- Dunlop Purofort Black EU 43 ASTM F2413-18, EN ISO 20345:2011
