Dunlop Purofort Black, Brown Steel Toe Capped Unisex Safety Boots 10, EU 44 ASTM F2413-18, EN ISO 20345:2011
- RS Stock No.:
- 313-969
- Mfr. Part No.:
- LJ2HR48.44
- Manufacturer:
- Dunlop
Subtotal (1 pair)*
PHP9,240.76
(exc. VAT)
PHP10,349.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP9,240.76 |
*price indicative
- RS Stock No.:
- 313-969
- Mfr. Part No.:
- LJ2HR48.44
- Manufacturer:
- Dunlop
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Series | Purofort | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black, Brown | |
| Safety Toe Type | Steel | |
| Size US | 11 | |
| Midsole Material | Steel | |
| Resistance Features | Abrasion Resistant, Cold Resistant, Cut Resistant, Electric Resistant, Fuel Oil, Slip Resistant | |
| Additional Safety Features | Abrasion Resistant, Cut Resistant, Metatarsal Protection | |
| Standards/Approvals | ASTM F2413-18, EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Series Purofort | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black, Brown | ||
Safety Toe Type Steel | ||
Size US 11 | ||
Midsole Material Steel | ||
Resistance Features Abrasion Resistant, Cold Resistant, Cut Resistant, Electric Resistant, Fuel Oil, Slip Resistant | ||
Additional Safety Features Abrasion Resistant, Cut Resistant, Metatarsal Protection | ||
Standards/Approvals ASTM F2413-18, EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Dunlop Purofort RigPro Full Safety Fur lining boots provide all season protection. It fit perfected with Dunlops innovative Sneaker Fit construction to eliminate heel slippage. It is the trusted choice for industry and construction professionals. The Outsole are SRC rated Professional outsole designed for excellent grip at the jobsite. The outsole channels move mud and water out to atmosphere for safety in every step.
Lightweight and flexible
Durable and waterproof
Cut and abrasion resistant
Size 44
Related links
- Dunlop Purofort Black EU 44 ASTM F2413-18, EN ISO 20345:2011
- Dunlop Purofort Black EU 40 ASTM F2413-18, EN ISO 20345:2011
- Dunlop Purofort Black EU 45 ASTM F2413-18, EN ISO 20345:2011
- Dunlop Purofort Black EU 47 ASTM F2413-18, EN ISO 20345:2011
- Dunlop Purofort Black EU 38 ASTM F2413-18, EN ISO 20345:2011
- Dunlop Purofort Black EU 37 ASTM F2413-18, EN ISO 20345:2011
- Dunlop Purofort Black EU 42 ASTM F2413-18, EN ISO 20345:2011
- Dunlop Purofort Black EU 43 ASTM F2413-18, EN ISO 20345:2011
