Heckel MACTRACK 3.0 GTX Black Composite, Non-Metallic Toe Capped Men's Safety Boots 9, EU 43 EN ISO 20345:2022 + A1:2024

Subtotal (1 pair)*

PHP13,954.30

(exc. VAT)

PHP15,628.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP13,954.30

*price indicative

RS Stock No.:
280-003
Mfr. Part No.:
6764343
Manufacturer:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Series

MACTRACK 3.0 GTX

Product Type

Safety Boots

Gender

Men

Size EU

43

Size UK

9

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Composite, Non-Metallic

Size US

10

Resistance Features

Penetration Resistant, Oil Resistant, Hydrocarbon Resistant, Hot Contact, Heat Resistant, Cold Resistant, Chemical Resistant, Abrasion Resistant, Water Resistant, Water Penetration (Wru), Slip Resistant, Perforation

Midsole Material

Non-Metallic

Additional Safety Features

WRU, HRO

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SR

Sole Material

Rubber

Standards/Approvals

EN ISO 20345:2022 + A1:2024

Upper Material

Full Grain Leather

RoHS Status: Exempt

COO (Country of Origin):
VN

UVEX MACTRACK 3.0 GTX Series Safety Boots, Black, Size EU43 - 6764343


This safety boot is designed to provide protective footwear for men working in demanding industrial environments. They combine a full-grain leather upper with non-metallic protective elements to offer thermal and mechanical defence while maintaining comfort for extended use. The design supports tasks where resistance to liquids, chemicals and temperature exposure is required.

Features and Benefits:


• Composite toe provides impact protection and reduced weight
• Non-metallic midsole offers puncture resistance with a lightweight feel
• Rubber sole delivers slip-resistant SR performance on oily surfaces
• Full-grain leather upper resists abrasion while remaining water-resistant
• HRO-rated outsole withstands hot contact and heat exposure

Applications


• Suitable for oil handling and refinery maintenance tasks
• Ideal for cold storage and outdoor winter site use
• Used for chemical handling and laboratory support roles
• Can be used for general industrial and construction work
• Suitable for facilities requiring protection against water penetration

Are the toe cap and midsole metal-free?


Yes, the toe cap and midsole are composite and non-metallic materials.

How does the sole perform under high temperatures?


The rubber outsole meets HRO criteria for resistance to hot contact and heat.

What liquid and chemical protections are provided?


The upper and construction resist oil, hydrocarbons, water penetration and certain chemicals.

Which sizes correspond to UK and US sizing?


The example size equates to UK9 and US10 for EU43.

What standards does the footwear meet?


It is compliant with EN ISO 20345:2022 + A1:2024.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy