Heckel MACTRACK 3.0 GTX Black Composite, Non-Metallic Toe Capped Men's Safety Boots 8, EU 42 EN ISO 20345:2022 + A1:2024

Subtotal (1 pair)*

PHP13,954.30

(exc. VAT)

PHP15,628.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP13,954.30

*price indicative

RS Stock No.:
280-002
Mfr. Part No.:
6764342
Manufacturer:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Product Type

Safety Boots

Series

MACTRACK 3.0 GTX

Gender

Men

Size EU

42

Size UK

8

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Composite, Non-Metallic

Additional Safety Features

HRO, WRU

Midsole Material

Non-Metallic

Resistance Features

Abrasion Resistant, Chemical Resistant, Cold Resistant, Heat Resistant, Hot Contact, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant

Size US

9

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2022 + A1:2024

Sole Material

Rubber

Upper Material

Full Grain Leather

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
VN

UVEX MACTRACK 3.0 GTX Series Safety Boots, Black, Full Grain Leather - 6764342


This safety boot is designed to offer protective footwear for industrial and outdoor work environments. They combine a leather upper with a rubber outsole and a non-metallic composite toe to provide protection against impact and penetration while limiting water ingress and resisting common workplace contaminants.

Features and Benefits:


• SR slip-rated sole provides improved traction on smooth surfaces
• Non-metallic midsole reduces puncture risk while remaining lightweight
• HRO rubber outsole resists high temperatures for hot-contact scenarios
• WRU treatment limits water penetration during brief exposure
• Composite toe provides impact protection without metal-detection issues

Applications


• Suitable for general duties on construction sites
• Ideal for maintenance tasks involving oils and hydrocarbons
• Used for outdoor cold-weather site work
• Can be used in chemical-handling areas with splash risk
• Suitable for workshop environments with Sharp debris

What materials are used for the toe and midsole?


The toe is composite and the midsole is non-metallic to reduce weight and avoid metal detectors.

How does the sole perform under heat and oil exposure?


The rubber sole is heat-resistant (HRO rated) and formulated to resist oil and hydrocarbon contact.

What resistance properties protect against liquids and puncture?


The upper is full-grain leather with WRU water-penetration resistance and the midsole provides puncture resistance.

Which standards apply to this footwear?


It conforms to EN ISO 20345:2022 + A1:2024 safety footwear requirements.

What size and fit information is provided?


The item is supplied in UK 8, which corresponds to EU 42 and US 9, and is designed for a men’s fit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy