Heckel MACTRACK 3.0 GTX Black Composite, Non-Metallic Toe Capped Men's Safety Boots 7, EU 41 EN ISO 20345:2022 + A1:2024
- RS Stock No.:
- 280-000
- Mfr. Part No.:
- 6764341
- Manufacturer:
- Heckel
Subtotal (1 pair)*
PHP12,072.79
(exc. VAT)
PHP13,521.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 11 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP12,072.79 |
*price indicative
- RS Stock No.:
- 280-000
- Mfr. Part No.:
- 6764341
- Manufacturer:
- Heckel
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | MACTRACK 3.0 GTX | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 41 | |
| Size UK | 7 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Composite, Non-Metallic | |
| Additional Safety Features | HRO, WRU | |
| Size US | 8 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Cold Resistant, Heat Resistant, Hot Contact, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | EN ISO 20345:2022 + A1:2024 | |
| Sole Material | Rubber | |
| Upper Material | Full Grain Leather | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series MACTRACK 3.0 GTX | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 41 | ||
Size UK 7 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Composite, Non-Metallic | ||
Additional Safety Features HRO, WRU | ||
Size US 8 | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Cold Resistant, Heat Resistant, Hot Contact, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SR | ||
Standards/Approvals EN ISO 20345:2022 + A1:2024 | ||
Sole Material Rubber | ||
Upper Material Full Grain Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
UVEX MACTRACK 3.0 GTX Series Safety Boots, Black, Size EU41 - 6764341
Features and Benefits:
• Composite toe provides impact protection while remaining lightweight
• Rubber sole offers slip‑resistant SR performance on varied surfaces
• Heat‑resistant HRO outsole resists hot contact during short exposures
• WRU treatment prevents water penetration while allowing external use
Applications
• Ideal for outdoor cold‑weather labouring tasks
• Used for work requiring oil and hydrocarbon resistance
• Can be used in manufacturing with abrasion risk
• Suitable for operations requiring lace‑up industrial footwear
What materials provide upper durability and surface protection?
How does the sole manage thermal and slip hazards?
What features reduce metal detection and weight in safety zones?
Which resistance properties address fluid and chemical exposure?
Related links
- Heckel MACSOLE® ADVENTURE 3.0 Black Composite Toe Capped Men's Safety Boots 7, EU 41
- Heckel MACSOLE ADVENTURE 3.0 Black Composite Toe Capped Men's Ankle Safety Boots 7, EU 41 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Yellow EU 41 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Black EU 41 EN ISO 20345:2011
- Heckel MACSOLE® SPORT Black Composite Toe Capped Men's Safety Boots 7, EU 41 HRO
- Heckel Suxxeed Offroad Black Composite Toe Capped Men's Safety Boots 7, EU 41 EN ISO 20345:2011
- Heckel RUN-R Red EU 41 EN ISO 20345
- Heckel MACSOLE SPORT White EU 41 EN ISO 20345:2011
