Heckel MACTRACK 3.0 GTX Black Composite, Non-Metallic Toe Capped Men's Safety Boots 6, EU 39 EN ISO 20345:2022 + A1:2024
- RS Stock No.:
- 279-998
- Mfr. Part No.:
- 6764339
- Manufacturer:
- Heckel
Subtotal (1 pair)*
PHP12,072.79
(exc. VAT)
PHP13,521.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 9 unit(s) shipping from November 16, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP12,072.79 |
*price indicative
- RS Stock No.:
- 279-998
- Mfr. Part No.:
- 6764339
- Manufacturer:
- Heckel
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | MACTRACK 3.0 GTX | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 39 | |
| Size UK | 6 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Composite, Non-Metallic | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | WRU, HRO | |
| Size US | 7 | |
| Resistance Features | Perforation, Penetration Resistant, Oil Resistant, Hydrocarbon Resistant, Hot Contact, Heat Resistant, Cold Resistant, Chemical Resistant, Abrasion Resistant, Slip Resistant, Water Penetration (Wru), Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Rubber | |
| Upper Material | Full Grain Leather | |
| Standards/Approvals | EN ISO 20345:2022 + A1:2024 | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series MACTRACK 3.0 GTX | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 39 | ||
Size UK 6 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Composite, Non-Metallic | ||
Midsole Material Non-Metallic | ||
Additional Safety Features WRU, HRO | ||
Size US 7 | ||
Resistance Features Perforation, Penetration Resistant, Oil Resistant, Hydrocarbon Resistant, Hot Contact, Heat Resistant, Cold Resistant, Chemical Resistant, Abrasion Resistant, Slip Resistant, Water Penetration (Wru), Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Rubber | ||
Upper Material Full Grain Leather | ||
Standards/Approvals EN ISO 20345:2022 + A1:2024 | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
UVEX MACTRACK 3.0 GTX Series Safety Boots, Black, Full Grain Leather - 6764339
Features and Benefits:
• Non-metallic midsole prevents penetration while remaining lightweight
• SR-rated outsole improves grip on oily and wet surfaces
• HRO rubber sole resists hot contact and maintains stability
• WRU-treated upper reduces water penetration during exposure
Applications
• Ideal for outdoor maintenance in variable weather
• Used with chemical-handling tasks requiring splash resistance
• Can be used in food-industry areas requiring oil resistance
What materials reduce electrical conductivity risk?
How does the sole perform against thermal contact?
Are these boots suitable for wet-floor environments?
Which sizes and gender fit are provided?
What protections address Sharp object risks?
Related links
- Heckel MACTRACK 3.0 GTX Black Composite EU 42 EN ISO 20345:2022 + A1:2024
- Heckel MACTRACK 3.0 GTX Black Composite EU 43 EN ISO 20345:2022 + A1:2024
- Heckel MACTRACK 3.0 GTX Black Composite EU 41 EN ISO 20345:2022 + A1:2024
- Heckel MACTRACK 3.0 GTX Black Composite EU 37 EN ISO 20345:2022 + A1:2024
- Heckel MACTRACK 3.0 GTX Black Composite EU 38 EN ISO 20345:2022 + A1:2024
- Heckel MACTRACK 3.0 GTX Black Composite EU 46 EN ISO 20345:2022 +
- Heckel MACTRACK 3.0 GTX Black Composite EU 45 EN ISO 20345:2022 +
- Heckel MACTRACK 3.0 GTX Black Composite EU 44 EN ISO 20345:2022 +
