Heckel MACTRACK 3.0 GTX Black Composite, Non-Metallic Toe Capped Men's Safety Boots 10.5, EU 45 EN ISO 20345:2022 +
- RS Stock No.:
- 280-006
- Mfr. Part No.:
- 6764345
- Manufacturer:
- Heckel
Subtotal (1 pair)*
PHP10,975.26
(exc. VAT)
PHP12,292.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 17, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP10,975.26 |
*price indicative
- RS Stock No.:
- 280-006
- Mfr. Part No.:
- 6764345
- Manufacturer:
- Heckel
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | MACTRACK 3.0 GTX | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite, Non-Metallic | |
| Size US | 11.5 | |
| Resistance Features | Cold Resistant, Abrasion Resistant, Chemical Resistant, Heat Resistant, Hot Contact, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | HRO, WRU | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Rubber | |
| Standards/Approvals | EN ISO 20345:2022 + A1:2024 | |
| Slip Resistance Rating | SR | |
| Upper Material | Full Grain Leather | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series MACTRACK 3.0 GTX | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 45 | ||
Size UK 10.5 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Composite, Non-Metallic | ||
Size US 11.5 | ||
Resistance Features Cold Resistant, Abrasion Resistant, Chemical Resistant, Heat Resistant, Hot Contact, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant | ||
Midsole Material Non-Metallic | ||
Additional Safety Features HRO, WRU | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Rubber | ||
Standards/Approvals EN ISO 20345:2022 + A1:2024 | ||
Slip Resistance Rating SR | ||
Upper Material Full Grain Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
UVEX MACTRACK 3.0 GTX Series Safety Boots, Black, Full Grain Leather - 6764345
Features and Benefits:
• Non‑metallic midsole offers puncture defence while remaining MRI‑safe
• Rubber sole delivers HRO heat resistance and high slip grip
• WRU construction limits water penetration for sustained damp conditions
• Oil and hydrocarbon resistant tread extends wear life on oily surfaces
Applications
• Ideal for work in cold‑storage logistics operations
• Used for maintenance tasks involving oils and solvents
• Can be used in fabrication with hot‑contact surfaces
• Suitable for on‑site chemical‑handling areas
What standard does the footwear comply with?
Which materials provide resistance to Sharp object penetration?
How does the sole perform under hot‑contact conditions?
Is the upper suitable for wet working conditions?
Related links
- Heckel MACTRACK 3.0 GTX Black Composite EU 46 EN ISO 20345:2022 +
- Heckel MACTRACK 3.0 GTX Black Composite EU 44 EN ISO 20345:2022 +
- Heckel MACTRACK 3.0 GTX Black Composite EU 47 EN ISO 20345:2022 +
- Heckel MACTRACK 3.0 GTX Black Composite EU 40 EN ISO 20345:2022 +
- Heckel MACTRACK 3.0 GTX Black Composite EU 48 EN ISO 20345:2022 +
- Heckel MACTRACK 3.0 GTX Black Composite EU 42 EN ISO 20345:2022 + A1:2024
- Heckel MACTRACK 3.0 GTX Black Composite EU 43 EN ISO 20345:2022 + A1:2024
- Heckel MACTRACK 3.0 GTX Black Composite EU 41 EN ISO 20345:2022 + A1:2024
