RND Switch Panel Mount and PCB Mount Switching Applications
- RS Stock No.:
- 804-786
- Mfr. Part No.:
- RND 210-00070
- Manufacturer:
- RND
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 804-786
- Mfr. Part No.:
- RND 210-00070
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Switch | |
| For Use With | Panel Mount and PCB Mount Switching Applications | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Switch | ||
For Use With Panel Mount and PCB Mount Switching Applications | ||
- COO (Country of Origin):
- TW
The RND rotary wafer switch offers reliable performance for a range of applications, providing versatile switching solutions in a Durable configuration suitable for both printed circuit and panel mounting.
Contact rating of 300 mA at 125 VAC ensures dependable performance
Electrical life of 15,000 cycles at full load promotes longevity
Dielectric strength of 500 V RMS provides superior safety
Related links
- RND Switch Panel Mount and PCB Mount Switching Applications
- RND Rotary Switch Wafer Rotary Wafer Switches
- RND Illuminated SPDT, On-Off-On Rocker Rocker Switch Panel Mount
- RND Switch Momentary Momentary Illuminated SPDT, IP68
- RND RND 210 Series Push Button Switch Panel Mount SPDT IP67 220 V
- RND Illuminated SPST, On-Off Rocker Rocker Switch Panel Mount
- RND Toggle Switch Cap for use with Toggle Switch
- RND SPST, Off-On Rocker Rocker Switch Panel Mount
