RND Illuminated SPST, On-Off Rocker Rocker Switch Panel Mount
- RS Stock No.:
- 804-955
- Mfr. Part No.:
- RND 210-00532
- Manufacturer:
- RND
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 804-955
- Mfr. Part No.:
- RND 210-00532
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Rocker Switch | |
| Contact Configuration | SPST | |
| Switch Operation | On-Off | |
| Housing Material | Nylon, PBT | |
| Illuminated | Yes | |
| Actuator Colour | Black | |
| Series | RND 210 | |
| Mount Type | Panel Mount | |
| Terminal Type | Solder Terminal | |
| IP Rating | IP67 | |
| Contact AC Voltage | 1.5kV | |
| Contact DC Voltage | 500V | |
| Actuator Style | Rocker | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | Rocker | |
| Standards/Approvals | UL94V-0 | |
| Mechanical Life | 30000Cycles | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Rocker Switch | ||
Contact Configuration SPST | ||
Switch Operation On-Off | ||
Housing Material Nylon, PBT | ||
Illuminated Yes | ||
Actuator Colour Black | ||
Series RND 210 | ||
Mount Type Panel Mount | ||
Terminal Type Solder Terminal | ||
IP Rating IP67 | ||
Contact AC Voltage 1.5kV | ||
Contact DC Voltage 500V | ||
Actuator Style Rocker | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration Rocker | ||
Standards/Approvals UL94V-0 | ||
Mechanical Life 30000Cycles | ||
- COO (Country of Origin):
- TW
The RND rocker switch serves as a reliable control solution, expert in managing electrical operations with precision and ease, catering to both industrial and commercial applications.
30,000 make-and-break cycles ensure durability and long-term performance
Low contact resistance of 20mΩ max. enhances electrical efficiency
High insulation resistance of 500VDC at 100MΩ min. prevents electrical leakage
Related links
- RND Illuminated SPST, On-Off Rocker Rocker Switch Panel Mount
- RND Illuminated SPDT, On-Off-On Rocker Rocker Switch Panel Mount
- RND SPST, Off-On Rocker Rocker Switch Panel Mount
- RND Toggle Switch On-Off Through Hole Terminal, 4 V
- RND Toggle Switch On-Off-On Through Hole Terminal, 4 V
- RND Toggle Switch On-On Solder Lug Terminal, 250 V
- RND RND 210 Series Push Button Switch Panel Mount IP65, 36 V dc
- C & K Illuminated SPST, On-Off On-Off Rocker Switch Panel Mount
