RND SPST, Off-On Rocker Rocker Switch Panel Mount
- RS Stock No.:
- 804-907
- Mfr. Part No.:
- RND 210-00545
- Manufacturer:
- RND
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 804-907
- Mfr. Part No.:
- RND 210-00545
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Contact Configuration | SPST | |
| Product Type | Rocker Switch | |
| Switch Operation | Off-On | |
| Housing Material | 66 Nylon | |
| Switch Contact Current | 3A | |
| Illuminated | No | |
| Series | RND 210 | |
| Terminal Type | Solder Terminal | |
| Mount Type | Panel Mount | |
| Actuator Style | Rocker | |
| Contact AC Voltage | 250V | |
| Switch Configuration | Rocker | |
| Standards/Approvals | UL | |
| Mechanical Life | 10000Cycles | |
| Select all | ||
|---|---|---|
Brand RND | ||
Contact Configuration SPST | ||
Product Type Rocker Switch | ||
Switch Operation Off-On | ||
Housing Material 66 Nylon | ||
Switch Contact Current 3A | ||
Illuminated No | ||
Series RND 210 | ||
Terminal Type Solder Terminal | ||
Mount Type Panel Mount | ||
Actuator Style Rocker | ||
Contact AC Voltage 250V | ||
Switch Configuration Rocker | ||
Standards/Approvals UL | ||
Mechanical Life 10000Cycles | ||
- COO (Country of Origin):
- TW
The RND ultraminiature power rocker switch is designed for efficient control in various applications, providing reliable performance with its robust construction and high electrical ratings.
Contact rating of 3A at 125VAC and 250VAC ensures versatility
An electrical life of 10,000 cycles promotes long-lasting operation
Mechanical life expectancy also reaches 10,000 cycles for durability
Related links
- RND Illuminated SPST, On-Off Rocker Rocker Switch Panel Mount
- RND Illuminated SPDT, On-Off-On Rocker Rocker Switch Panel Mount
- RND Toggle Switch On-Off Through Hole Terminal, 4 V
- RND Toggle Switch On-Off-On Through Hole Terminal, 4 V
- RND RND 210 Series Push Button Switch Panel Mount IP67 250 V
- RND Toggle Switch On-On Solder Lug Terminal, 250 V
- RND RND 210 Series Push Button Switch Panel Mount IP65, 36 V dc
- RND RND 210 230V Round
