RND Illuminated SPDT, On-Off-On Rocker Rocker Switch Panel Mount
- RS Stock No.:
- 804-929
- Mfr. Part No.:
- RND 210-00529
- Manufacturer:
- RND
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 804-929
- Mfr. Part No.:
- RND 210-00529
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Rocker Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-Off-On | |
| Housing Material | PBT | |
| Illuminated | Yes | |
| Series | RND 210 | |
| Mount Type | Panel Mount | |
| Terminal Type | Solder Terminal | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 1.5kV | |
| Contact DC Voltage | 500V | |
| Actuator Style | Rocker | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | Rocker | |
| Standards/Approvals | UL94V-0 | |
| Mechanical Life | 30000Cycles | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Rocker Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-Off-On | ||
Housing Material PBT | ||
Illuminated Yes | ||
Series RND 210 | ||
Mount Type Panel Mount | ||
Terminal Type Solder Terminal | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 1.5kV | ||
Contact DC Voltage 500V | ||
Actuator Style Rocker | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration Rocker | ||
Standards/Approvals UL94V-0 | ||
Mechanical Life 30000Cycles | ||
- COO (Country of Origin):
- TW
The RND rocker switch serves as a reliable control device designed for various applications, ensuring robustness and longevity in performance.
30,000 electrical life cycles at full load enhance durability
Maximum contact resistance of 20mΩ ensures efficient performance
Insulation resistance rated at 500VDC provides security and reliability
Dielectric strength of 1,500VAC enables safe operation
Related links
- RND Illuminated SPST, On-Off Rocker Rocker Switch Panel Mount
- RND SPST, Off-On Rocker Rocker Switch Panel Mount
- RND Toggle Switch On-Off Through Hole Terminal, 4 V
- RND Toggle Switch On-Off-On Through Hole Terminal, 4 V
- RND Toggle Switch On-On Solder Lug Terminal, 250 V
- RND Toggle Switch On-On Through Hole Terminal, 4 V
- RND Toggle Switch On-Off-On Screw Terminal Terminal, 125 V ac
- RND RND 210 Series Push Button Switch Panel Mount IP65, 36 V dc
