RND Rotary Switch Wafer Rotary Wafer Switches

This image is representative of the product range

Subtotal (1 unit)*

PHP193.63

(exc. VAT)

PHP216.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP193.63

*price indicative

RS Stock No.:
804-784
Mfr. Part No.:
RND 210-00061
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Rotary Switch Wafer

For Use With

Rotary Wafer Switches

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The RND Rotary wafer switch offers exceptional performance and durability, making it Ideal for a wide range of applications. Built with high-quality materials, it ensures reliable operation and long lifespan. The switch features multiple positions, providing flexibility in design and functionality, while its robust construction withstands various environmental conditions. With a rated contact capacity of 300 mA at 125 VAC, it delivers strong electrical performance, whether used in home appliances or industrial machinery. Enhanced by its electrical life capability of up to 15,000 cycles at full load, this switch is designed to meet rigorous demands.

Includes non-shorting contacts to prevent accidental switching

Accommodates a wide operating temperature range from -20°C to + 85°C

Constructed with brass, silver-plated contacts for improved conductivity

Enabled for panel and PC mounting for flexible installation options

Complies with standard bushing and termination options for ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy