TE Connectivity Knob for use with Switches

N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
678-688
Mfr. Part No.:
9-1437622-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Knob

For Use With

Switches

Colour

Black

COO (Country of Origin):
TW
The TE Connectivity Switch knob features a straight knurl with bar pointer design for tactile control and directional clarity. It fits a 6.35 mm shaft and has a Compact 12.7 mm diameter, Ideal for space-constrained panels. It offers professional look, while the side-mounted line indicator ensures accurate alignment. Its Compact form and precise indicator placement make it well-suited for streamlined instrumentation and control interfaces.

Aluminium 5056 material

Black colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy