TE Connectivity End Plate for use with Switches
- RS Stock No.:
- 817-062
- Mfr. Part No.:
- 3-1437603-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 20 units)*
PHP15,141.09
(exc. VAT)
PHP16,958.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP15,141.09 | PHP757.055 |
*price indicative
- RS Stock No.:
- 817-062
- Mfr. Part No.:
- 3-1437603-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | End Plate | |
| Accessory Type | End Plate | |
| For Use With | Switches | |
| Colour | Black | |
| Material | TPE | |
| Standards/Approvals | RoHS | |
| Series | 3-14376 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type End Plate | ||
Accessory Type End Plate | ||
For Use With Switches | ||
Colour Black | ||
Material TPE | ||
Standards/Approvals RoHS | ||
Series 3-14376 | ||
- COO (Country of Origin):
- DE
The TE Connectivity push button is a reliable switch is designed for versatile use in various applications. Its Compact design makes it suitable for tight spaces, providing effective control while ensuring a minimum footprint.
Durable construction ensures long-term performance and reliability under various conditions
Compact size allows for easy integration into a wide range of devices and connectors
User-friendly design facilitates quick and straightforward operation for enhanced usability
Optimised for electrical efficiency, delivering consistent performance in demanding environments
Related links
- TE Connectivity Knob for use with Switches
- TE Connectivity End Cap
- TE Connectivity End Cap 102L Black 100 mm
- TE Connectivity End Cap RAYCHEM ES-CAP Series
- TE Connectivity End Cap RAYCHEM ES-CAP Series
- TE Connectivity End Cap RAYCHEM ES-CAP Series
- TE Connectivity End Cap RAYCHEM ES-CAP Series
- TE Connectivity End Cap 102L Black 75 mm
