TE Connectivity Knob for use with Switches
- RS Stock No.:
- 680-191
- Mfr. Part No.:
- 8-1437624-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 25 units)*
PHP19,540.88
(exc. VAT)
PHP21,885.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP19,540.88 | PHP781.635 |
*price indicative
- RS Stock No.:
- 680-191
- Mfr. Part No.:
- 8-1437624-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Knob | |
| For Use With | Switches | |
| Colour | Black | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Knob | ||
For Use With Switches | ||
Colour Black | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TW
The TE Connectivity Switch knob features a spin cap with a diamond-cut design, crafted from Durable material for long-lasting performance. It fits a 6.35 mm shaft and has a Compact 15 mm diameter, Ideal for tight control interfaces. The knob includes a top-mounted line indicator for precise alignment and comes with a spin plate for added Visual contrast. Its sleek, skirtless profile makes it suitable for modern instrumentation panels.
Phenolic material
Black colour
RoHS compliant
Related links
- TE Connectivity Knob for use with Switches
- TE Connectivity Knob for use with Switch
- TE Connectivity Knob
- Sifam 3/02/S151 006 /1004 /777 Collet Knob for use with Switches
- TE Connectivity End Plate for use with Switches
- TE Connectivity 32.9 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, 4-1437624-6
- NKK Switches Rotary Switch Knob for use with DR series
- TE Connectivity PKS Rotary Switch Knob
