TE Connectivity Knob for use with Switches
- RS Stock No.:
- 679-608
- Mfr. Part No.:
- 6-1437622-2
- Manufacturer:
- TE Connectivity
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 679-608
- Mfr. Part No.:
- 6-1437622-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Knob | |
| For Use With | Switches | |
| Colour | Natural | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Knob | ||
For Use With Switches | ||
Colour Natural | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TW
The TE Connectivity Aluminium Straight Knurl Knob features a 6.35 mm (0.25 in) shaft and a 19.1 mm (0.75 in) diameter. Made from natural aluminium, it designed with straight knurling for a secure and comfortable grip. The arrowhead indicator clearly shows the position of the switch, making it Ideal for precision control in various applications.
Straight knurl knob design
Aluminium material
Arrowhead indicator on TOP
Related links
- TE Connectivity Knob for use with Switches
- Sifam 3/02/S151 006 /1004 /777 Collet Knob for use with Switches
- TE Connectivity Knob
- NKK Switches Rotary Switch Knob for use with DR series
- Elma Rotary Switch Knob for use with Rotary Switch Knob
- APEM Rotary Switch Knob for use with Rotary Switch
- Hartmann Rotary Switch Knob for use with PT 65
- Bulgin Rotary Switch Knob for use with 199 Series
