TE Connectivity Knob for use with Switches
- RS Stock No.:
- 677-800
- Mfr. Part No.:
- 7-1437622-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 20 units)*
PHP28,551.52
(exc. VAT)
PHP31,977.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP28,551.52 | PHP1,427.576 |
*price indicative
- RS Stock No.:
- 677-800
- Mfr. Part No.:
- 7-1437622-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Knob | |
| For Use With | Switches | |
| Colour | Black | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Knob | ||
For Use With Switches | ||
Colour Black | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- TW
The TE Connectivity Aluminium Straight Knurl Knob features a 3.17 mm (0.125 in) shaft and a 12.7 mm (0.5 in) diameter. It comes in a sleek black finish with straight knurling for a secure grip. The arrowhead indicator clearly marks the switch position, making it Ideal for precise control in various applications.
Straight knurl knob design
Aluminium material
Arrowhead indicator on skirt
Related links
- TE Connectivity Knob for use with Switches
- TE Connectivity Knob for use with Switch
- Sifam 3/02/S151 006 /1004 /777 Collet Knob for use with Switches
- TE Connectivity Knob
- TE Connectivity End Plate for use with Switches
- NKK Switches Rotary Switch Knob for use with DR series
- TE Connectivity Yellow Lens for Use with Round Button Switches
- TE Connectivity Potentiometer Knob Black
