TE Connectivity Yellow Lens for Use with Round Button Switches

Subtotal (1 pack of 50 units)*

PHP17,997.98

(exc. VAT)

PHP20,157.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP17,997.98PHP359.96

*price indicative

RS Stock No.:
679-074
Mfr. Part No.:
7-1437569-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Lens

For Use With

Round Button Switches

Cap Colour

Yellow

Cap Shape

Round

Standards/Approvals

ELV Compliant

COO (Country of Origin):
US
The TE Connectivity Lens Sets are switch accessories designed to enhance visibility and user interaction in control panel applications. These round-shaped lenses are used to indicate switch status or function through color coding, improving operational clarity. The yellow color makes them Ideal for signalling caution or specific operational states in industrial environments.

Switch accessory type is lens sets

Product shape is round

Primary product color is yellow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy