NTN NJ209EAT2X 45 mm ID Roller Bearing, 85 mm OD
- RS Stock No.:
- 722-545
- Mfr. Part No.:
- NJ209EAT2X
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP5,964.76
(exc. VAT)
PHP6,680.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,964.76 |
*price indicative
- RS Stock No.:
- 722-545
- Mfr. Part No.:
- NJ209EAT2X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 19mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Outside Diameter | 85mm | |
| Dynamic Load Rating | 74500N | |
| End Type | Open | |
| Series | NJ | |
| Maximum Speed - Oil | 64800°/s | |
| Maximum Speed - Grease | 45600°/s | |
| Limiting Speed | 10800rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 65500N | |
| Internal Clearance | CN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 19mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Outside Diameter 85mm | ||
Dynamic Load Rating 74500N | ||
End Type Open | ||
Series NJ | ||
Maximum Speed - Oil 64800°/s | ||
Maximum Speed - Grease 45600°/s | ||
Limiting Speed 10800rpm | ||
Number of Rows 1 | ||
Static Load Rating 65500N | ||
Internal Clearance CN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for single-direction axial load applications. Its separable design allows for easy handling during assembly and disassembly. Equipped with a polyamide cage, it ensures smooth operation, reduced friction, and high performance even under moderate to high loads. Ideal for use in machinery requiring efficient axial load support in one direction.
Single direction for axial loads
Separable design for easy assembly and disassembly
Polyamide cage for smooth operation
Reduces friction for efficient performance
Suitable for moderate to high load applications
Related links
- NTN NJ209ET2XC3 45 mm ID Roller Bearing, 85 mm OD
- NTN NU2209 45 mm ID Roller Bearing, 85 mm OD
- NTN NJ2209 45 mm ID Roller Bearing, 85 mm OD
- NTN NJ2209EAT2XC3 45 mm ID Roller Bearing, 85 mm OD
- NTN NU2209EAT2XC3 45 mm ID Roller Bearing, 85 mm OD
- NTN 4T-33209 Taper Roller 45 mm ID Roller Bearing, 85 mm OD
- NTN NUP209EAT2XC3U 45 mm ID Roller Bearing, 85 mm OD
- NTN NUP209C3U 45 mm ID Cylindrical Roller Bearing, 85 mm OD
