NTN NU2209 45 mm ID Roller Bearing, 85 mm OD
- RS Stock No.:
- 698-807
- Mfr. Part No.:
- NU2209
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP6,048.57
(exc. VAT)
PHP6,774.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,048.57 |
*price indicative
- RS Stock No.:
- 698-807
- Mfr. Part No.:
- NU2209
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Outside Diameter | 85mm | |
| Static Load Rating | 38000N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 68000N | |
| End Type | Open | |
| Series | NU | |
| Maximum Speed - Grease | 45600rpm | |
| Maximum Speed - Oil | 54000rpm | |
| Limiting Speed | 9000rpm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Outside Diameter 85mm | ||
Static Load Rating 38000N | ||
Internal Clearance CN | ||
Dynamic Load Rating 68000N | ||
End Type Open | ||
Series NU | ||
Maximum Speed - Grease 45600rpm | ||
Maximum Speed - Oil 54000rpm | ||
Limiting Speed 9000rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is expertly engineered to support radial loads with precision and reliability. Ideal for applications requiring high dynamic and static load capacities, this component ensures reduced friction and enhanced operational efficiency. Designed as separable for easy assembly, it incorporates a pressed steel cage that promotes smooth rotation while accommodating misalignments. With impressive performance metrics, including a maximum operating temperature of 393.15 °K and an oil lubrication limit speed of 54,000 °/s, this bearing stands out in demanding industrial environments, making it a trusted choice for machinery that demands durability and longevity.
Single row design optimises space and enhances load handling
Separable structure facilitates straightforward installation and maintenance
Pressed steel cage contributes to smooth operation and lowers wear
High dynamic load capacity of 68,000,000 mN ensures reliability under heavy stress
Fatigue limit load of 8,250,000 mN reinforces durability over time
Minimum operating temperature capability of 233.15 °K allows for versatility in various conditions
Maximum speed limits of 54,000 °/s for oil and 45,600 °/s for grease lubrication accommodate diverse applications
Min fillet radii of 1.1 mm enhance design efficiency and structural integrity
Related links
- RS PRO NU2209-E-TVP3 45 mm ID Roller Bearing, 85 mm OD
- RS PRO NU2209-E-TVP3-C3 45 mm ID Roller Bearing, 85 mm OD
- FAG NU2209-E-XL-TVP2 45 mm ID Roller Bearing, 85 mm OD
- NTN NJ209ET2XC3 45 mm ID Roller Bearing, 85 mm OD
- NTN NJ209EAT2X 45 mm ID Roller Bearing, 85 mm OD
- NTN NJ2209 45 mm ID Roller Bearing, 85 mm OD
- NTN NJ2209EAT2XC3 45 mm ID Roller Bearing, 85 mm OD
- NTN NU2209EAT2XC3 45 mm ID Roller Bearing, 85 mm OD
