NTN NJ2209EAT2XC3 45 mm ID Roller Bearing, 85 mm OD
- RS Stock No.:
- 700-213
- Mfr. Part No.:
- NJ2209EAT2XC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP6,298.44
(exc. VAT)
PHP7,054.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,298.44 |
*price indicative
- RS Stock No.:
- 700-213
- Mfr. Part No.:
- NJ2209EAT2XC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Maximum Speed - Oil | 57600°/s | |
| Series | NJ | |
| End Type | Open | |
| Dynamic Load Rating | 90000N | |
| Limiting Speed | 9600rpm | |
| Internal Clearance | C3 | |
| Static Load Rating | 84500N | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 40800°/s | |
| Outside Diameter | 85mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Maximum Speed - Oil 57600°/s | ||
Series NJ | ||
End Type Open | ||
Dynamic Load Rating 90000N | ||
Limiting Speed 9600rpm | ||
Internal Clearance C3 | ||
Static Load Rating 84500N | ||
Number of Rows 1 | ||
Maximum Speed - Grease 40800°/s | ||
Outside Diameter 85mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is specifically engineered to handle single-direction axial loads. Designed with a separable polyamide cage, this bearing excels in applications requiring reliability and robustness. Its precise construction ensures optimal operation under varying conditions, making it suitable for diverse industrial uses. The combination of a dynamic load capacity of 90,000,000 mN and a static load capacity of 84,500,000 mN highlights its superior load-bearing capabilities. This bearing is engineered to perform effectively within a temperature range of -20 °C to 120 °C and is compatible with both oil and grease lubrication, ensuring versatile usability in demanding environments.
Single direction axial loads are efficiently supported due to its unique design
Constructed with a separable polyamide cage for enhanced durability
Dynamic and static load capacities of 90 million mN and 84.5 million mN respectively
Versatile lubrication options with both oil and grease compatibility
Operates effectively in a wide temperature range from -20 °C to 120 °C
Precision-engineered for reliability in various industrial applications
Designed for ease of installation and maintenance with its separable components
C3 radial clearance class for increased flexibility under operational stresses
Related links
- NTN NJ209ET2XC3 45 mm ID Roller Bearing, 85 mm OD
- NTN NU2209 45 mm ID Roller Bearing, 85 mm OD
- NTN NJ209EAT2X 45 mm ID Roller Bearing, 85 mm OD
- NTN NJ2209 45 mm ID Roller Bearing, 85 mm OD
- NTN NU2209EAT2XC3 45 mm ID Roller Bearing, 85 mm OD
- NTN 4T-33209 Taper Roller 45 mm ID Roller Bearing, 85 mm OD
- NTN NUP209EAT2XC3U 45 mm ID Roller Bearing, 85 mm OD
- NTN NUP209C3U 45 mm ID Cylindrical Roller Bearing, 85 mm OD
