NTN NUP209C3U 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- RS Stock No.:
- 704-420
- Mfr. Part No.:
- NUP209C3U
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP5,695.43
(exc. VAT)
PHP6,378.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,695.43 |
*price indicative
- RS Stock No.:
- 704-420
- Mfr. Part No.:
- NUP209C3U
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 19mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Limiting Speed | 8400rpm | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 50400°/s | |
| Maximum Speed - Oil | 59400°/s | |
| Series | NUP | |
| Dynamic Load Rating | 51000N | |
| Internal Clearance | C3 | |
| Outside Diameter | 85mm | |
| Static Load Rating | 47000N | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 19mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Limiting Speed 8400rpm | ||
Number of Rows 1 | ||
Maximum Speed - Grease 50400°/s | ||
Maximum Speed - Oil 59400°/s | ||
Series NUP | ||
Dynamic Load Rating 51000N | ||
Internal Clearance C3 | ||
Outside Diameter 85mm | ||
Static Load Rating 47000N | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- NTN NJ2209C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NJ209 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NUP209ET2XC3U 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NU209EAT2XC3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NU209EAT2X 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NUP209EAT2XU 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NUP2209EAT2XC3U 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NU209 45 mm ID Cylindrical Roller Bearing, 85 mm OD
