NTN NJ209ET2XC3 45 mm ID Roller Bearing, 85 mm OD

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
698-401
Mfr. Part No.:
NJ209ET2XC3
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

45mm

Race Width

19mm

Bore Type

Cylindrical

Cage Material

Polyamide

Number of Rows

1

Internal Clearance

C3

Outside Diameter

85mm

Static Load Rating

66500N

Dynamic Load Rating

63000N

End Type

Open

Series

NJ

Maximum Speed - Oil

54000°/s

Maximum Speed - Grease

45600°/s

Limiting Speed

9000rpm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Cylindrical Roller Bearing is designed specifically for applications where axial loads occur in a single direction. With its separable construction and polyamide cage, this bearing ensures ease of assembly and maintenance while maintaining high performance standards. Featuring an internal diameter of 45 mm and external diameter of 85 mm, it guarantees a reliable fit within your machinery. Its robust design accommodates considerable dynamic and static loads, making it a VITAL component in various industrial sectors. Additionally, the bearing is well-suited for both oil and grease lubrication, further enhancing its versatility across different operating conditions.

Single row design optimised for axial loads in one direction ensuring reliable performance

Separable construction allows for easy assembly and maintenance reducing downtime

Polyamide cage adds strength and minimises friction leading to extended service life

Extensive load capacities with a dynamic load rating of 63 MN designed to withstand rigorous usage

Temperature adaptability with an operational range from -20°C to 120°C suitable for varied environments

Compact dimensions with an inner diameter of 45 mm and an outer diameter of 85 mm fitting seamlessly into your machinery

Enhanced oil and grease lubrication capability guarantees Peak performance regardless of lubrication type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy