NTN NUP2208EAT2XU 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- RS Stock No.:
- 704-862
- Mfr. Part No.:
- NUP2208EAT2XU
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP6,969.69
(exc. VAT)
PHP7,806.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,969.69 |
*price indicative
- RS Stock No.:
- 704-862
- Mfr. Part No.:
- NUP2208EAT2XU
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Dynamic Load Rating | 85.5kN | |
| Number of Rows | 1 | |
| Series | NUP | |
| Maximum Speed - Oil | 64200°/s | |
| Static Load Rating | 77.5kN | |
| Outside Diameter | 80mm | |
| Internal Clearance | CN | |
| Limiting Speed | 10700rpm | |
| Maximum Speed - Grease | 45600°/s | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Dynamic Load Rating 85.5kN | ||
Number of Rows 1 | ||
Series NUP | ||
Maximum Speed - Oil 64200°/s | ||
Static Load Rating 77.5kN | ||
Outside Diameter 80mm | ||
Internal Clearance CN | ||
Limiting Speed 10700rpm | ||
Maximum Speed - Grease 45600°/s | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- NTN NJ2208 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NUP208U 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NU2208 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NJ208C3 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NU2208ET2XC3 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NU2208EAT2X 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NJ2208EAT2X 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NJ2208ET2XC3 40 mm ID Cylindrical Roller Bearing, 80 mm OD
