NTN NU2208 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- RS Stock No.:
- 698-803
- Mfr. Part No.:
- NU2208
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP5,203.06
(exc. VAT)
PHP5,827.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,203.06 |
*price indicative
- RS Stock No.:
- 698-803
- Mfr. Part No.:
- NU2208
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Dynamic Load Rating | 64500N | |
| Outside Diameter | 80mm | |
| Internal Clearance | CN | |
| Limiting Speed | 10000rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 62000N | |
| Series | NU | |
| Maximum Speed - Oil | 60000°/s | |
| Maximum Speed - Grease | 51000°/s | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Dynamic Load Rating 64500N | ||
Outside Diameter 80mm | ||
Internal Clearance CN | ||
Limiting Speed 10000rpm | ||
Number of Rows 1 | ||
Static Load Rating 62000N | ||
Series NU | ||
Maximum Speed - Oil 60000°/s | ||
Maximum Speed - Grease 51000°/s | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered for reliability and performance in demanding applications. This product excels in offering superior load-carrying capacity due to its robust construction and innovative design features. With a pressed steel cage and separable inner and outer rings, this bearing simplifies installation and maintenance processes. Its exceptional radial clearance class of CN ensures optimal operational efficiency, making it suitable for various industrial machinery. Designed to withstand extreme conditions, this bearing boasts impressive dynamic and static load ratings, elevating equipment performance and longevity.
Robust single row cylindrical roller design enhances durability
Pressed steel cage facilitates efficient lubrication and reduces friction
Separable structure allows for easy assembly and disassembly
Designed for high load capacity with dynamic load rating of 64.5 MN
Static load rating stands at 62.0 MN, ensuring reliability under heavy stress
Offers maximum operational temperatures of 120 °C for demanding environments
Optimised for oil and grease lubrication, supporting versatile use cases
Compact dimensions with internal diameter of 40 mm and external diameter of 80 mm
Lightweight at just 0.49 kg, contributing to overall equipment efficiency
Related links
- FAG NU2208-E-XL-M1 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NJ2208 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NUP2208EAT2XU 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NUP208U 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NJ208C3 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NU2208ET2XC3 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NU2208EAT2X 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NJ2208EAT2X 40 mm ID Cylindrical Roller Bearing, 80 mm OD
