NTN NJ2208EAT2X 40 mm ID Cylindrical Roller Bearing, 80 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP5,753.52

(exc. VAT)

PHP6,443.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,753.52

*price indicative

RS Stock No.:
700-208
Mfr. Part No.:
NJ2208EAT2X
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

40mm

Race Width

23mm

Bore Type

Round

Cage Material

Polyamide

Number of Rows

1

Internal Clearance

CN

Limiting Speed

10700rpm

Maximum Speed - Grease

45600°/s

Maximum Speed - Oil

64200°/s

Series

NJ

Dynamic Load Rating

85.5kN

Static Load Rating

75.5kN

Outside Diameter

80mm

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Cylindrical Roller Bearing is designed to support axial loads effectively. Its separable design, complete with a robust polyamide cage, enhances ease of assembly and maintenance. With an internal diameter of 40 mm and an external diameter of 80 mm, this bearing is Ideal for applications requiring reliability under moderate radial and axial loads. Its construction ensures optimal operational efficiency, providing durability and longevity even in challenging conditions.

Separable design allowing for easy assembly and disassembly

Polyamide cage ensures lightweight construction without compromising strength

Dynamic load capacity of 85500000 mN suitable for demanding applications

Static load capacity of 77500000 mN provides reliable performance under steady loads

Fatigue limit load of 9450000 mN enhances durability over extended use

Optimal lubrication limits of 64200 °/s for oil and 45600 °/s for grease enable versatility

Temperature resilience with a minimum of 253.15 °K and a maximum of 393.15 °K suitable for varied environments

Designed with precision fillet radii ensuring smooth operational performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy