NTN NJ2208ET2XC3 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- RS Stock No.:
- 700-209
- Mfr. Part No.:
- NJ2208ET2XC3
- Manufacturer:
- NTN
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 700-209
- Mfr. Part No.:
- NJ2208ET2XC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Number of Rows | 1 | |
| Static Load Rating | 77500N | |
| Maximum Speed - Grease | 45600°/s | |
| Dynamic Load Rating | 72500N | |
| Internal Clearance | C3 | |
| Outside Diameter | 80mm | |
| Maximum Speed - Oil | 53400°/s | |
| Series | NJ | |
| Limiting Speed | 8900rpm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Number of Rows 1 | ||
Static Load Rating 77500N | ||
Maximum Speed - Grease 45600°/s | ||
Dynamic Load Rating 72500N | ||
Internal Clearance C3 | ||
Outside Diameter 80mm | ||
Maximum Speed - Oil 53400°/s | ||
Series NJ | ||
Limiting Speed 8900rpm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is designed for optimal performance in demanding applications. Engineered to handle axial loads with precision, this separable bearing features a Durable polyamide cage, making it highly reliable in various industrial settings. Its robust construction ensures that it can withstand dynamic and static loads effectively, while the specified operating temperature range supports versatile functionality. With a radial clearance class of C3, this bearing is Ideal for operations requiring considerable play, enhancing operational reliability and performance longevity. Each unit is meticulously crafted in France, adhering to strict quality standards to ensure exceptional durability and efficiency in motion.
Separable design allows for easy assembly and disassembly
Polyamide cage contributes to reduced friction and increased durability
Dynamic load capacity of 72500000 mN ensures robust performance under pressure
Static load capacity of 77500000 mN offers enhanced reliability in stationary applications
Fatigue limit load of 9500000 mN provides a safety margin for longevity
Optimised for oil and grease lubrication with limit speeds of 53400 °/s and 45600 °/s respectively
Operates effectively within a wide temperature range from 253.15 °K to 393.15 °K
Minimal shoulder diameter specifications enable compatibility with various applications
Designed for a minimum fillet radius of 1.1 mm facilitating smooth operation
Related links
- NTN NU2208 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NJ2208 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NUP2208EAT2XU 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NUP208U 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NJ208C3 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NU2208ET2XC3 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NU2208EAT2X 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NJ2208EAT2X 40 mm ID Cylindrical Roller Bearing, 80 mm OD
