NTN NJ2208 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- RS Stock No.:
- 700-206
- Mfr. Part No.:
- NJ2208
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP5,753.52
(exc. VAT)
PHP6,443.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,753.52 |
*price indicative
- RS Stock No.:
- 700-206
- Mfr. Part No.:
- NJ2208
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Limiting Speed | 10000rpm | |
| Static Load Rating | 62000N | |
| Internal Clearance | CN | |
| Outside Diameter | 80mm | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 51000°/s | |
| Maximum Speed - Oil | 60000°/s | |
| Series | NJ | |
| Dynamic Load Rating | 64500N | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Limiting Speed 10000rpm | ||
Static Load Rating 62000N | ||
Internal Clearance CN | ||
Outside Diameter 80mm | ||
Number of Rows 1 | ||
Maximum Speed - Grease 51000°/s | ||
Maximum Speed - Oil 60000°/s | ||
Series NJ | ||
Dynamic Load Rating 64500N | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is engineered for high performance under axial loads, offering a dependable solution for various industrial applications. With its separable design, assembly and disassembly are greatly simplified, allowing for enhanced maintenance and reliability. This bearing features a pressed steel cage that provides robust support and long-lasting durability. Its Compact dimensions with an internal diameter of 40 mm and an external diameter of 80 mm make it suitable for various mechanical arrangements. Additionally, its capability to operate efficiently in both oil and grease lubrication systems ensures versatile applicability across different environments.
Designed for single direction axial loads ensuring optimal performance
Separable construction allows for easy assembly and disassembly
Pressed steel cage enhances durability and structural integrity
Radial clearance class CN for balanced performance in various applications
Dynamic load capacity of 64500000 mN ensures reliability under stress
Static load capacity of 62000000 mN supports heavy-duty operations
Fatigue limit load of 7550000 mN extends the bearing's lifespan
Operational temperature range from -40°C to 120°C for diverse environments
Compact design facilitates integration into limited spaces
Min shoulder diameter IR of 46.5 mm is Ideal for precision applications
Related links
- NTN NU2208 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NUP2208EAT2XU 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NUP208U 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NJ208C3 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NU2208ET2XC3 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NU2208EAT2X 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NJ2208EAT2X 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NJ2208ET2XC3 40 mm ID Cylindrical Roller Bearing, 80 mm OD
