NTN NUP213ET2XU 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- RS Stock No.:
- 704-429
- Mfr. Part No.:
- NUP213ET2XU
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP10,880.97
(exc. VAT)
PHP12,186.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,880.97 |
*price indicative
- RS Stock No.:
- 704-429
- Mfr. Part No.:
- NUP213ET2XU
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 23mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Static Load Rating | 119kN | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Limiting Speed | 6300rpm | |
| Maximum Speed - Grease | 32400°/s | |
| Maximum Speed - Oil | 37800°/s | |
| Outside Diameter | 120mm | |
| Series | NUP | |
| Dynamic Load Rating | 108kN | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 23mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Static Load Rating 119kN | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Limiting Speed 6300rpm | ||
Maximum Speed - Grease 32400°/s | ||
Maximum Speed - Oil 37800°/s | ||
Outside Diameter 120mm | ||
Series NUP | ||
Dynamic Load Rating 108kN | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- NTN NU213C3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NJ2213EAT2X 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN N213EAT2XC3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NU2213ET2XC3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NJ213 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NU2213 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NU2213C3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NUP2213EAT2XU 65 mm ID Cylindrical Roller Bearing, 120 mm OD
