NTN NJ213 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- RS Stock No.:
- 698-413
- Mfr. Part No.:
- NJ213
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP9,986.59
(exc. VAT)
PHP11,184.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,986.59 |
*price indicative
- RS Stock No.:
- 698-413
- Mfr. Part No.:
- NJ213
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 23mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Outside Diameter | 120mm | |
| Maximum Speed - Oil | 42000°/s | |
| Maximum Speed - Grease | 35400°/s | |
| Dynamic Load Rating | 93000N | |
| Series | NJ | |
| Static Load Rating | 94500N | |
| Limiting Speed | 7000rpm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 23mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Outside Diameter 120mm | ||
Maximum Speed - Oil 42000°/s | ||
Maximum Speed - Grease 35400°/s | ||
Dynamic Load Rating 93000N | ||
Series NJ | ||
Static Load Rating 94500N | ||
Limiting Speed 7000rpm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is designed to accommodate axial loads with exceptional reliability and performance. Featuring a separable design, this bearing is equipped with a robust pressed steel cage that ensures optimal functionality in various applications. With internal and external diameters of 65 mm and 120 mm respectively, and a bearing width of 23 mm, it offers great flexibility in usage. It is engineered to withstand substantial dynamic and static loads, with limits reaching up to 93,000,000 mN dynamically and 94,500,000 mN statically. This makes it an Ideal choice for demanding conditions, where consistent performance and durability are paramount.
Separable design allows for easy installation and maintenance
Robust pressed steel cage enhances durability under varying loads
Capable of handling substantial axial loads efficiently
Optimised for high speed applications with oil and grease lubrication limits of 42000 °/s and 35400 °/s respectively
Temperature resilience with operating ranges from 233.15 °K to 393.15 °K
Minimised friction due to smooth internal design enhancing overall performance
Related links
- NTN NU2213ET2XC3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NU2213C3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NUP2213EAT2XU 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NU213C3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NJ2213EAT2X 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN N213EAT2XC3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NUP213ET2XU 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NU2213 65 mm ID Cylindrical Roller Bearing, 120 mm OD
