NTN NU2213ET2XC3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- RS Stock No.:
- 698-883
- Mfr. Part No.:
- NU2213ET2XC3
- Manufacturer:
- NTN
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 698-883
- Mfr. Part No.:
- NU2213ET2XC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 31mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Static Load Rating | 181kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 120mm | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 149kN | |
| Limiting Speed | 5600rpm | |
| Maximum Speed - Oil | 33600°/s | |
| Series | NU | |
| Maximum Speed - Grease | 28800°/s | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 31mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Static Load Rating 181kN | ||
Internal Clearance C3 | ||
Outside Diameter 120mm | ||
Number of Rows 1 | ||
Dynamic Load Rating 149kN | ||
Limiting Speed 5600rpm | ||
Maximum Speed - Oil 33600°/s | ||
Series NU | ||
Maximum Speed - Grease 28800°/s | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing delivers robust performance and precise alignment in rotating applications. Designed for demanding environments, this bearing features a separable design allowing for easy installation and maintenance. With its polyamide cage providing lower friction, it is a reliable choice for various machinery. The internal diameter of 65 mm and external diameter of 120 mm ensure compatibility with a range of shafts, while its maximum operating temperature of 393.15 °K safeguards against heat-induced failure. This bearing is engineered to support a dynamic load of up to 149,000,000 mN, making it Ideal for applications that require enduring strength and stability.
Separable design facilitates straightforward installation and maintenance
Polyamide cage reduces friction for enhanced efficiency and longevity
Wide dynamic load capacity ensures reliability under high stress
Robust construction permits operation within a temperature range of -20°C to 120°C
Designed to accommodate both oil and grease lubrication for versatile application
Complies with radial clearance class C3, providing optimal play for performance
Ideal for various industrial applications requiring durability and high performance
Precision-engineered to maintain accuracy and stability under operational conditions
Related links
- NTN NU2213 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NU2213C3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NUP2213EAT2XU 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NJ213 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NU213C3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NJ2213EAT2X 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN N213EAT2XC3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NUP213ET2XU 65 mm ID Cylindrical Roller Bearing, 120 mm OD
