NTN NU2213C3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- RS Stock No.:
- 698-881
- Mfr. Part No.:
- NU2213C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP10,138.73
(exc. VAT)
PHP11,355.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,138.73 |
*price indicative
- RS Stock No.:
- 698-881
- Mfr. Part No.:
- NU2213C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 31mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Limiting Speed | 6300rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 149kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 120mm | |
| Dynamic Load Rating | 133kN | |
| Series | NU | |
| Maximum Speed - Oil | 37800°/s | |
| Maximum Speed - Grease | 32400°/s | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 31mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Limiting Speed 6300rpm | ||
Number of Rows 1 | ||
Static Load Rating 149kN | ||
Internal Clearance C3 | ||
Outside Diameter 120mm | ||
Dynamic Load Rating 133kN | ||
Series NU | ||
Maximum Speed - Oil 37800°/s | ||
Maximum Speed - Grease 32400°/s | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing designed to provide robust performance and reliability in various applications. This precision-engineered bearing is particularly suited for dynamic loads and offers a floating, separable design featuring a pressed steel cage. With an internal diameter of 65 mm and an external diameter of 120 mm, it is well-equipped to handle the demands of modern machinery while maintaining optimal operational efficiency.
Designed with a floating and separable structure for easy installation and maintenance
Constructed with a pressed steel cage for enhanced durability and efficiency
Holds a dynamic load capacity of 133,000,000 mN for reliable performance under high stress
Offers a static load capacity of 149,000,000 mN, supporting heavy loads with ease
Accommodates an oil lubrication limit speed of 37,800 °/s for high-speed applications
Supports grease lubrication at a limit speed of 32,400 °/s, expanding its versatility
Endures a temperature range with a minimum operating temperature of 233.15 °K and a maximum of 393.15 °K
Includes precise dimensions to meet specific engineering requirements, such as an inner ring width of 31 mm
Related links
- NTN NUP2213EAT2XU 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NU2213 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NU2213ET2XC3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NJ213 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NU213C3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NJ2213EAT2X 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN N213EAT2XC3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NUP213ET2XU 65 mm ID Cylindrical Roller Bearing, 120 mm OD
