NTN NU2213 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- RS Stock No.:
- 698-880
- Mfr. Part No.:
- NU2213
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP10,138.73
(exc. VAT)
PHP11,355.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,138.73 |
*price indicative
- RS Stock No.:
- 698-880
- Mfr. Part No.:
- NU2213
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 31mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 120mm | |
| Internal Clearance | CN | |
| Maximum Speed - Oil | 37800°/s | |
| Number of Rows | 1 | |
| Series | NU | |
| Dynamic Load Rating | 133kN | |
| Static Load Rating | 149kN | |
| Maximum Speed - Grease | 32400°/s | |
| Limiting Speed | 6300rpm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 31mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Outside Diameter 120mm | ||
Internal Clearance CN | ||
Maximum Speed - Oil 37800°/s | ||
Number of Rows 1 | ||
Series NU | ||
Dynamic Load Rating 133kN | ||
Static Load Rating 149kN | ||
Maximum Speed - Grease 32400°/s | ||
Limiting Speed 6300rpm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for reliable performance in various applications. This bearing features a floating and separable design, coupled with a robust pressed steel cage that ensures enhanced load distribution and longevity. With a dynamic load capacity of 133,000,000 mN and a static load capacity of 149,000,000 mN, it delivers exceptional performance under heavy loads. It is also constructed to operate efficiently across a temperature range, ensuring stable performance in diverse environments.
Single row design allows for Compact installations while maintaining high load capacities
Separable structure facilitates easier maintenance and assembly
Pressed steel cage provides greater strength and reduces friction
Dynamic load capacity of 133,000,000 mN ensures durability under operational stresses
Static load capacity reaches 149,000,000 mN for reliable performance even under stationary conditions
Optimised for both oil and grease lubrication, offering flexibility in lubrication methods
High limit speeds enhance operational efficiency in dynamic applications
Temperature operating range from 233.15 °K to 393.15 °K supports use in various environments
Min fillet radius of 1.5 mm improves contact and stability
Designed with precision for seamless integration into machinery
Related links
- NTN NU2213ET2XC3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NU2213C3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NUP2213EAT2XU 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NJ213 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NU213C3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NJ2213EAT2X 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN N213EAT2XC3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NUP213ET2XU 65 mm ID Cylindrical Roller Bearing, 120 mm OD
