NTN NU312 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- RS Stock No.:
- 699-324
- Mfr. Part No.:
- NU312
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP11,732.93
(exc. VAT)
PHP13,140.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,732.93 |
*price indicative
- RS Stock No.:
- 699-324
- Mfr. Part No.:
- NU312
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 31mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 126kN | |
| Maximum Speed - Grease | 33000°/s | |
| Series | NU | |
| Maximum Speed - Oil | 39000°/s | |
| Outside Diameter | 130mm | |
| Dynamic Load Rating | 137kN | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Limiting Speed | 6500rpm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 31mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Static Load Rating 126kN | ||
Maximum Speed - Grease 33000°/s | ||
Series NU | ||
Maximum Speed - Oil 39000°/s | ||
Outside Diameter 130mm | ||
Dynamic Load Rating 137kN | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Limiting Speed 6500rpm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered for high performance and reliability in various applications. Designed with a floating and separable structure, this bearing features a pressed steel cage that enhances its durability and functionality. With an internal diameter of 60 mm and external diameter of 130 mm, this component is suitable for operations requiring precise alignment. Its minimum operating temperature of 233.15 °K and maximum of 393.15 °K further ensure its versatility across numerous industrial environments.
Single row design optimises load capacity and performance
Separable structure allows for easy handling and installation
Pressed steel cage enhances durability and longevity
Dynamic load capacity of 137,000,000 mN ensures high performance
Static load capacity of 126,000,000 mN provides strong resistance to static loads
Fatigue limit load of 15,400,000 mN supports long-lasting reliability
Oil lubrication limit speed of 39,000 °/s and grease lubrication limit speed of 33,000 °/s ensure effective lubrication under varying conditions
Minimum fillet radius of 2.1 mm aids in smooth operation and reduces wear
Related links
- FAG NU312-E-XL-TVP2-C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- FAG NU312-E-XL-M1-C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- FAG NU312-E-XL-TVP2 60 mm ID Roller Bearing, 130 mm OD
- NTN NJ312EAT2X 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NJ312ET2X 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NJ2312ET2X 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NJ312EG1C4 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NJ312EAT2XC3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
