NTN NU210EAT2X 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- RS Stock No.:
- 698-775
- Mfr. Part No.:
- NU210EAT2X
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP5,499.96
(exc. VAT)
PHP6,159.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,499.96 |
*price indicative
- RS Stock No.:
- 698-775
- Mfr. Part No.:
- NU210EAT2X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 20mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Maximum Speed - Grease | 41400°/s | |
| Limiting Speed | 9700rpm | |
| Dynamic Load Rating | 81500N | |
| Maximum Speed - Oil | 58200°/s | |
| Internal Clearance | CN | |
| Static Load Rating | 76500N | |
| Number of Rows | 1 | |
| Outside Diameter | 90mm | |
| Series | NU | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 20mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Maximum Speed - Grease 41400°/s | ||
Limiting Speed 9700rpm | ||
Dynamic Load Rating 81500N | ||
Maximum Speed - Oil 58200°/s | ||
Internal Clearance CN | ||
Static Load Rating 76500N | ||
Number of Rows 1 | ||
Outside Diameter 90mm | ||
Series NU | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for dynamic applications requiring high load capacity and durability. Ideal for various industrial uses, this bearing features a floating, separable design with a polyamide cage, facilitating easier maintenance and installation. It combines robust performance characteristics with impressive dimensions, featuring an internal diameter of 50 mm and an external diameter of 90 mm. With a radial clearance class of CN and a mass of just 0.54 kg, this bearing is both efficient and reliable in operation, ensuring optimal functionality in diverse mechanical setups.
Offers high dynamic load capacity of 81,500,000 mN for demanding applications
Static load capacity of 76,500,000 mN ensures reliability under various conditions
Fatigue limit load of 9,300,000 mN provides long-lasting performance
Min operating temperature as low as 253.15 °K facilitates use in low-temperature environments
Max operating temperature up to 393.15 °K allows for versatility in various operating conditions
Maximum oil lubrication limit speed of 58,200 °/s for optimal performance under heavy use
Grease lubrication limit speed of 41,400 °/s ensures efficient functioning over time
Featuring a minimum shoulder diameter of 56.5 mm enables compatibility with different assemblies
Constructed with a polyamide cage for improved functionality and reduced friction
Related links
- NTN NUP210ET2XC3U 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NU2210ET2XC3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NJ2210EAT2X 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NF210 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NU2210C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN N210 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NJ2210 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NU210EG1C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
