NTN NU2210C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- RS Stock No.:
- 698-814
- Mfr. Part No.:
- NU2210C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP6,520.65
(exc. VAT)
PHP7,303.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,520.65 |
*price indicative
- RS Stock No.:
- 698-814
- Mfr. Part No.:
- NU2210C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 23mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 73500N | |
| Series | NU | |
| Maximum Speed - Oil | 48600°/s | |
| Maximum Speed - Grease | 41400°/s | |
| Limiting Speed | 8100rpm | |
| Outside Diameter | 90mm | |
| Dynamic Load Rating | 71000N | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 23mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 73500N | ||
Series NU | ||
Maximum Speed - Oil 48600°/s | ||
Maximum Speed - Grease 41400°/s | ||
Limiting Speed 8100rpm | ||
Outside Diameter 90mm | ||
Dynamic Load Rating 71000N | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing offers superior performance for a variety of applications. Designed for flexibility and reliability, this bearing features a floating, separable construction that aids in ease of installation and maintenance. With a robust pressed steel cage design, it effectively supports high radial loads while maintaining stability during operation. Ideal for use in scenarios requiring durability and reduced friction, this bearing ensures optimal functionality without compromising on safety. The exceptional engineering behind this product addresses both dynamic and static loads, making it a valuable component for machinery requiring consistent performance under variable conditions.
Designed with high radial load capacity for enhanced durability
Constructed with a separable design for easy assembly and maintenance
Equipped with a pressed steel cage for improved structural integrity
Provides excellent dynamic and static load performance
Offers wide tolerance ranges for various fitting conditions
Optimised for both oil and grease lubrication to accommodate different operational needs
Suitable for applications in demanding environments due to its robust construction
Delivers consistent performance across a wide temperature range
Related links
- NTN NUP210ET2XC3U 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NU2210ET2XC3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NJ2210EAT2X 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NF210 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN N210 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NJ2210 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NU210EG1C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NJ210C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
