NTN N210 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- RS Stock No.:
- 698-286
- Mfr. Part No.:
- N210
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP7,919.38
(exc. VAT)
PHP8,869.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,919.38 |
*price indicative
- RS Stock No.:
- 698-286
- Mfr. Part No.:
- N210
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 20mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 51000N | |
| Internal Clearance | CN | |
| Maximum Speed - Grease | 45600°/s | |
| Outside Diameter | 90mm | |
| Dynamic Load Rating | 53500N | |
| Maximum Speed - Oil | 54000°/s | |
| Series | N | |
| Limiting Speed | 9000rpm | |
| Number of Rows | 1 | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 20mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Static Load Rating 51000N | ||
Internal Clearance CN | ||
Maximum Speed - Grease 45600°/s | ||
Outside Diameter 90mm | ||
Dynamic Load Rating 53500N | ||
Maximum Speed - Oil 54000°/s | ||
Series N | ||
Limiting Speed 9000rpm | ||
Number of Rows 1 | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for optimal performance and durability in various industrial applications. This bearing features a robust, floating design with a pressed steel cage, ensuring smooth operation and efficient load distribution. With an internal diameter of 50 mm and an external diameter of 90 mm, this component can accommodate significant axial and radial loads. Its construction is suitable for both oil and grease lubrication, providing flexibility in maintenance and operational conditions, making it an Ideal choice for engineers seeking reliability and efficiency in engineered systems.
Designed with a single row configuration for enhanced load capacity
Floating design allows for thermal expansion and contraction without compromising performance
Pressed steel cage construction ensures durability and resistance to wear
Internal diameter of 50 mm and external diameter of 90 mm for versatile applications
Radial clearance class CN optimises performance in various operating conditions
Suitable for both oil and grease lubrication, providing operational flexibility
Minimum operating temperature of 233.15 °K allows for use in cold environments
Maximum operating temperature of 393.15 °K ensures reliability under high temperatures
Related links
- NTN NUP210ET2XC3U 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NU2210ET2XC3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NJ2210EAT2X 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NF210 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NU2210C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NJ2210 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NU210EG1C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NJ210C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
