NTN NJ2210EAT2X 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- RS Stock No.:
- 698-418
- Mfr. Part No.:
- NJ2210EAT2X
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP6,799.11
(exc. VAT)
PHP7,615.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,799.11 |
*price indicative
- RS Stock No.:
- 698-418
- Mfr. Part No.:
- NJ2210EAT2X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 23mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Maximum Speed - Grease | 37200°/s | |
| Maximum Speed - Oil | 52800°/s | |
| Series | NJ | |
| Static Load Rating | 97kN | |
| Limiting Speed | 8800rpm | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Outside Diameter | 90mm | |
| Dynamic Load Rating | 98.5kN | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 23mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Maximum Speed - Grease 37200°/s | ||
Maximum Speed - Oil 52800°/s | ||
Series NJ | ||
Static Load Rating 97kN | ||
Limiting Speed 8800rpm | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Outside Diameter 90mm | ||
Dynamic Load Rating 98.5kN | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is designed to accommodate axial loads in a single direction. Its separable design features a polyamide cage, ensuring enhanced durability and performance in operational settings. With an internal diameter of 50 mm and an external diameter of 90 mm, this bearing provides exceptional support and stability, making it Ideal for various machinery applications. Engineered to withstand pressures and stresses, it offers a dynamic load capacity of 98.5 MN, ensuring reliability even under demanding conditions. This bearing is suitable for a range of industries, appealing to those seeking high-performance components designed with precision.
Constructed with a polyamide cage enhancing resilience and operational efficiency
Offers exceptional dynamic load capacity of 98.5 MN Ideal for heavy-duty applications
Designed for precise axial load handling in a singular direction ensuring smooth operation
Features a mass of 0.573 kg for effective weight distribution and stability
Built to sustain operating temperatures ranging from -20°C to 120°C adaptable for various environments
Includes low friction characteristics contributing to reduced wear over time
Min fillet radius of 1.1 mm for improved load distribution and performance longevity
Separable design simplifies assembly and disassembly for maintenance and replacement
Related links
- NTN NUP210ET2XC3U 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NU2210ET2XC3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NF210 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NU2210C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN N210 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NJ2210 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NU210EG1C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NJ210C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
